ADI ADM693AARNZ
| Manufacturer | |
| MPN | ADM693AARNZ |
| LCSC Part # | C658393 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Supervisory Circuits for Power Supply Monitoring and Battery Control in Microprocessor Systems |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| standby current | 70uA | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 70uA | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
Introduction
The ADM691A/ADM693A/ADM800L/ADM800M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include μP reset, backup - battery switchover, watchdog timer, CMOS RAM write protection, and power - failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. All parts are available in 16 - pin DIP and SO packages. The ADM691A is also available in a space - saving TSSOP package. The following functionality is provided:
- Power - on reset output during power - up, power - down and brownout conditions. The circuitry remains operational with VCC as low as 1V
- Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic.
- A reset pulse if the optical watchdog timer has not been toggled within a specified time.
- A 1.25V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5V
Features
- Low Power Consumption: Precision Voltage Monitor ±2% Tolerance on ADM800L/M
- Reset Time Delay - 200 ms, or Adjustable
- 1μA Standby Current
- Automatic Battery Backup Power Switching
- Fast Onboard Gating of Chip Enable Signals
- Also Available in TSSOP Package (ADM691A)
Applications
- Microprocessor Systems
- Computers
- Controllers
- Intelligent Instruments
- Automotive Systems
- Critical μP Power Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.0139 | $ 8.01 |
| 10+ | $ 7.8352 | $ 78.35 |
| 30+ | $ 7.7177 | $ 231.53 |
| 100+ | $ 7.5986 | $ 759.86 |
Standard Packaging48/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| standby current | 70uA | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Watchdog timer |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 70uA | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
Introduction
The ADM691A/ADM693A/ADM800L/ADM800M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include μP reset, backup - battery switchover, watchdog timer, CMOS RAM write protection, and power - failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. All parts are available in 16 - pin DIP and SO packages. The ADM691A is also available in a space - saving TSSOP package. The following functionality is provided:
- Power - on reset output during power - up, power - down and brownout conditions. The circuitry remains operational with VCC as low as 1V
- Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic.
- A reset pulse if the optical watchdog timer has not been toggled within a specified time.
- A 1.25V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5V
Features
- Low Power Consumption: Precision Voltage Monitor ±2% Tolerance on ADM800L/M
- Reset Time Delay - 200 ms, or Adjustable
- 1μA Standby Current
- Automatic Battery Backup Power Switching
- Fast Onboard Gating of Chip Enable Signals
- Also Available in TSSOP Package (ADM691A)
Applications
- Microprocessor Systems
- Computers
- Controllers
- Intelligent Instruments
- Automotive Systems
- Critical μP Power Monitoring
C658393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



