LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies V1D1AN0B-LFZCS55-100 product image
Images for reference only

Carling Technologies V1D1AN0B-LFZCS55-100RoHS

Manufacturer
MPN
V1D1AN0B-LFZCS55-100
LCSC Part #
C6583422
Packaging
-
Customer #
Key Attributes
12V SPST Rocker Switches RoHS
Datasheetpdf iconCarling Technologies V1D1AN0B-LFZCS55-100
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.581$ 54.58
204+$ 21.7794$ 4443.00
510+$ 21.0504$ 10735.70
986+$ 20.6913$ 20401.62
Standard Packaging34/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)12V
Operating Temperature-40℃~+85℃
CircuitSPST
Actuator ColorBlack
Actuator Type-
With Lamp-
Termination Style-