VICOR V150C48H150BS3
| Manufacturer | |
| MPN | V150C48H150BS3 |
| LCSC Part # | C6582987 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 100 – 200V Isolated output Encapsulated circuitry for shock and vibration resistance Extended temperature range (–55 to +100°C) Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V Programmable output: 10 - 110% Regulation: ±0.2% no load to full load
- Efficiency: Up to 88% Maximum operating temp: 100°C, full load Power density: up to 91W per cubic inch Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance Low-noise ZCS/ZVS architecture RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Communications
- control systems
- medical
- instrumentation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 453.3508 | $ 453.35 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 100 – 200V Isolated output Encapsulated circuitry for shock and vibration resistance Extended temperature range (–55 to +100°C) Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V Programmable output: 10 - 110% Regulation: ±0.2% no load to full load
- Efficiency: Up to 88% Maximum operating temp: 100°C, full load Power density: up to 91W per cubic inch Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance Low-noise ZCS/ZVS architecture RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Communications
- control systems
- medical
- instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

