Qorvo UF3C065030K4S
| Manufacturer | |
| MPN | UF3C065030K4S |
| LCSC Part # | C6581986 |
| Packaging | - |
| Customer # | |
| Key Attributes | 650V 85A 441W N-Channel Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Qorvo | |
| Packaging | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 85A | |
| Pd - Power Dissipation | 441W | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Qorvo | |
| Packaging | - | |
| Drain to Source Voltage | 650V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 85A | |
| Pd - Power Dissipation | 441W | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.6533 | $ 43.65 |
| 210+ | $ 17.4175 | $ 3657.68 |
| 510+ | $ 16.8366 | $ 8586.67 |
| 990+ | $ 16.5484 | $ 16382.92 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Qorvo | |
| Packaging | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 85A | |
| Pd - Power Dissipation | 441W | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Qorvo | |
| Packaging | - | |
| Drain to Source Voltage | 650V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 85A | |
| Pd - Power Dissipation | 441W | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

