Infineon CY8C4146LQE-S433T
| 제조업체 | |
| 제조사 품번 | CY8C4146LQE-S433T |
| LCSC 번호 | C6580677 |
| 포장 | QFN-40(6x6) |
| 고객 번호 | |
| 주요 제원 | ARM Cortex-M0+ 32 Bit 48MHz 34 QFN-40(6x6) Microcontrollers RoHS |
| 데이터시트 | |
| 대체 부품 | 20 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | Infineon | |
| 포장 | QFN-40(6x6) | |
| DAC (Bit) | 7bit | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | Infineon | |
| 포장 | QFN-40(6x6) | |
| DAC (Bit) | 7bit | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
개요
PSoC™ 4 is a scalable and reconfigurable platform architecture for a range of programmable embedded system controllers based on the Arm® Cortex®-M0+ CPU and compliant with the AEC-Q100 standard. It integrates programmable and reconfigurable analog and digital blocks with flexible auto-routing capabilities. The PSoC™ 4100S family is a member of the PSoC™ 4 platform architecture, combining a microcontroller with standard communication and timing peripherals, an industry-leading capacitive touch sensing system (CAPSENSE™), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4100S devices are upward compatible with other members of the PSoC™ 4 platform to address new application and design requirements.
주요 특징
- AEC-Q100 qualified
- 32-bit MCU subsystem: 48-MHz Arm® Cortex®-M0+ CPU, up to 64 KB flash with read accelerator, up to 8 KB SRAM
- Programmable analog: two opamps with reconfigurable high-drive external and high-bandwidth internal drive, comparator mode, and ADC input buffering; opamps operational in Deep Sleep low-power mode; 12-bit 1-Msps SAR ADC with differential and single-ended modes and channel sequencer with signal averaging; single-slope 10-bit ADC functionality via capacitive sensing block; two current DACs (IDACs) for general-purpose or capacitive sensing on any pin; two low-power comparators operational in Deep Sleep low-power mode
- Programmable digital: programmable logic block enabling Boolean operations on port inputs and outputs
- Low-power 1.71-V to 5.5-V operation: Deep Sleep mode with analog active, digital system current 2.5-µA
- Capacitive sensing: capacitive Σ-Δ (CSD) with industry-leading SNR (>5:1) and liquid tolerance; Infineon-provided software components simplify capacitive sensing design; automatic hardware tuning (SmartSense)
- LCD drive capability: LCD segment drive on GPIO
- Serial communication: three independent runtime-reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, UART, or LIN slave functionality
- Timing and PWM: five 16-bit timer/counter/PWM (TCPWM) blocks; center-aligned, edge, and pseudo-random modes; comparator-based Kill signal triggering for motor drive and other high-reliability digital logic applications
- Programmable GPIO: 40-pin QFN and 28-pin SSOP packages; any GPIO pin configurable as CAPSENSE™, analog, or digital; drive mode, strength, and slew rate programmable
- PSoC™ Creator design environment: IDE with schematic design entry and build (with analog and digital autorouting); API components for all fixed-function and programmable peripherals
- Industry-standard tool compatibility: post-schematic entry development using Arm®-based industry-standard development tools
- Temperature range: Grade A: –40°C to +85°C; Grade S: –40°C to +105°C; Grade E: –40°C to +125°C
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 11.8833 | $ 11.88 |
| 200+ | $ 4.7425 | $ 948.50 |
| 500+ | $ 4.5833 | $ 2291.65 |
| 1,000+ | $ 4.5059 | $ 4505.90 |
표준 패키지2500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | Infineon | |
| 포장 | QFN-40(6x6) | |
| DAC (Bit) | 7bit | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | Infineon | |
| 포장 | QFN-40(6x6) | |
| DAC (Bit) | 7bit | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 34 |
개요
PSoC™ 4 is a scalable and reconfigurable platform architecture for a range of programmable embedded system controllers based on the Arm® Cortex®-M0+ CPU and compliant with the AEC-Q100 standard. It integrates programmable and reconfigurable analog and digital blocks with flexible auto-routing capabilities. The PSoC™ 4100S family is a member of the PSoC™ 4 platform architecture, combining a microcontroller with standard communication and timing peripherals, an industry-leading capacitive touch sensing system (CAPSENSE™), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4100S devices are upward compatible with other members of the PSoC™ 4 platform to address new application and design requirements.
주요 특징
- AEC-Q100 qualified
- 32-bit MCU subsystem: 48-MHz Arm® Cortex®-M0+ CPU, up to 64 KB flash with read accelerator, up to 8 KB SRAM
- Programmable analog: two opamps with reconfigurable high-drive external and high-bandwidth internal drive, comparator mode, and ADC input buffering; opamps operational in Deep Sleep low-power mode; 12-bit 1-Msps SAR ADC with differential and single-ended modes and channel sequencer with signal averaging; single-slope 10-bit ADC functionality via capacitive sensing block; two current DACs (IDACs) for general-purpose or capacitive sensing on any pin; two low-power comparators operational in Deep Sleep low-power mode
- Programmable digital: programmable logic block enabling Boolean operations on port inputs and outputs
- Low-power 1.71-V to 5.5-V operation: Deep Sleep mode with analog active, digital system current 2.5-µA
- Capacitive sensing: capacitive Σ-Δ (CSD) with industry-leading SNR (>5:1) and liquid tolerance; Infineon-provided software components simplify capacitive sensing design; automatic hardware tuning (SmartSense)
- LCD drive capability: LCD segment drive on GPIO
- Serial communication: three independent runtime-reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, UART, or LIN slave functionality
- Timing and PWM: five 16-bit timer/counter/PWM (TCPWM) blocks; center-aligned, edge, and pseudo-random modes; comparator-based Kill signal triggering for motor drive and other high-reliability digital logic applications
- Programmable GPIO: 40-pin QFN and 28-pin SSOP packages; any GPIO pin configurable as CAPSENSE™, analog, or digital; drive mode, strength, and slew rate programmable
- PSoC™ Creator design environment: IDE with schematic design entry and build (with analog and digital autorouting); API components for all fixed-function and programmable peripherals
- Industry-standard tool compatibility: post-schematic entry development using Arm®-based industry-standard development tools
- Temperature range: Grade A: –40°C to +85°C; Grade S: –40°C to +105°C; Grade E: –40°C to +125°C
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| CY8C4146LQE-S423 | Infineon | QFN-40(6x6) | 95 | $ 5.6193 | ||
| CY8C4146LQS-S433T | Infineon | QFN-40(6x6) | 89 | $ 4.3969 | ||
| CY8C4146LQE-S423T | Infineon | QFN-40(6x6) | 0 | $ 10.1384 | ||
| CY8C4146LQE-S243 | Infineon | QFN-40(6x6) | 0 | $ 10.6283 | ||
| CY8C4146LQS-S423T | Infineon | QFN-40(6x6) | 0 | $ 11.6353 | ||
| CY8C4146LQS-S433 | Infineon | QFN-40(6x6) | 0 | $ 9.7908 | ||
| CY8C4146LQA-S423T | Infineon | QFN-40(6x6) | 0 | $ 10.5511 | ||
| CY8C4146LQA-S253 | Infineon | QFN-40(6x6) | 0 | $ 20.0535 | ||
| CY8C4146LQA-S423 | Infineon | QFN-40(6x6) | 0 | $ 10.145 | ||
| CY8C4146LQA-S433 | Infineon | QFN-40(6x6) | 0 | $ 11.9497 | ||
| CY8C4146LQA-S453 | Infineon | QFN-40(6x6) | 0 | $ 11.63 | ||
| CY8C4146LQA-S263 | Infineon | QFN-40(6x6) | 0 | $ 11.5952 | ||
| CY8C4146LQA-S273 | Infineon | QFN-40(6x6) | 0 | $ 12.65 | ||
| CY8C4146LQA-S433T | Infineon | QFN-40(6x6) | 0 | $ 14.2049 | ||
| CY8C4146LQA-S243 | Infineon | QFN-40(6x6) | 0 | $ 18.15 | ||
| CY8C4146LQS-S423 | Infineon | QFN-40(6x6) | 0 | $ 8.3291 | ||
| CY8C4146LQE-S453T | Infineon | QFN-40(6x6) | 0 | $ 14.6378 | ||
| CY8C4146LQE-S263T | Infineon | QFN-40(6x6) | 0 | $ 12.7604 | ||
| CY8C4146LQE-S253T | Infineon | QFN-40(6x6) | 0 | $ 12.2211 | ||
| CY8C4146LQE-S273T | Infineon | QFN-40(6x6) | 0 | $ 15.9204 |

