CREE LED CXB1816-0000-000N0HP430H
| Manufacturer | |
| MPN | CXB1816-0000-000N0HP430H |
| LCSC Part # | C6580212 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2033lm 3000K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2033lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2033lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXB1816 LED array is a member of the second generation of the CXA series. Compared to the first generation at the same light-emitting surface (LES) size, it delivers up to 30% higher efficacy and up to 20% higher luminous flux. The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, reducing product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance in a smaller LES, enabling more compact and impactful luminaires. The CXB1816 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins as well as 3-step premium color bins, delivering high luminous flux output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX series LED Design Guide provides essential information for successfully implementing the CXB1816 LED in luminaire designs.
Features
- 12mm optical light source
- Mechanical and optical design consistent with other CXA18 and CXB18 LEDs featuring 12mm optical light source
- Minimum CRI options of 70, 80, and 90
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 3-step binning
- Forward voltage option: 36V grade
- 85℃ binning and characterization
- Extremely uniform color within viewing angle
- Top-surface solder connection
- Thermocouple junction point
- Luminous flux binning compliant with NEMA SSL-3 2011
- RoHS and REACH compliant
- UL® recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7706 | $ 8.77 |
| 200+ | $ 3.5 | $ 700.00 |
| 500+ | $ 3.3833 | $ 1691.65 |
| 1,000+ | $ 3.3249 | $ 3324.90 |
Standard Packaging20/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2033lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2033lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXB1816 LED array is a member of the second generation of the CXA series. Compared to the first generation at the same light-emitting surface (LES) size, it delivers up to 30% higher efficacy and up to 20% higher luminous flux. The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, reducing product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance in a smaller LES, enabling more compact and impactful luminaires. The CXB1816 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins as well as 3-step premium color bins, delivering high luminous flux output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX series LED Design Guide provides essential information for successfully implementing the CXB1816 LED in luminaire designs.
Features
- 12mm optical light source
- Mechanical and optical design consistent with other CXA18 and CXB18 LEDs featuring 12mm optical light source
- Minimum CRI options of 70, 80, and 90
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 3-step binning
- Forward voltage option: 36V grade
- 85℃ binning and characterization
- Extremely uniform color within viewing angle
- Top-surface solder connection
- Thermocouple junction point
- Luminous flux binning compliant with NEMA SSL-3 2011
- RoHS and REACH compliant
- UL® recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

