CREE LED CXA3590-0000-000RT0CB65F
| Produttore | |
| Cod. Prod. | CXA3590-0000-000RT0CB65F |
| Cod. LCSC | C6580043 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 6500K 70 115° 72V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | Cold White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 6500K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | Cold White |
Descrizione
The XLamp CXA3590 LED array expands Cree LED's high-flux, multi-chip integrated array portfolio, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3590's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3590 features a 30mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3590 LED into luminaire designs.
Caratteristiche
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 36V class and 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (36V), 1800mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL Recognized Component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 65.79 | $ 65.79 |
| 200+ | $ 26.2516 | $ 5250.32 |
| 500+ | $ 25.3743 | $ 12687.15 |
| 1,000+ | $ 24.9403 | $ 24940.30 |
Package Standard50/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | Cold White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | - | |
| Color Temperature | 6500K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 72V | |
| Illumination Color | Cold White |
Descrizione
The XLamp CXA3590 LED array expands Cree LED's high-flux, multi-chip integrated array portfolio, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3590's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3590 features a 30mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3590 LED into luminaire designs.
Caratteristiche
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 36V class and 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (36V), 1800mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

