Kycon KMDTX-HT-6S-BSC
| Manufacturer | |
| MPN | KMDTX-HT-6S-BSC |
| LCSC Part # | C6579643 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1A -25℃~+70℃ Through Hole Circular Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Gender | Female | |
| Number of Pins | 6P | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Number of Pins | 6P | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+70℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7601 | $ 2.76 |
| 200+ | $ 1.1016 | $ 220.32 |
| 500+ | $ 1.0647 | $ 532.35 |
| 1,000+ | $ 1.0478 | $ 1047.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Gender | Female | |
| Number of Pins | 6P | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Number of Pins | 6P | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Operating Temperature | -25℃~+70℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

