Lumileds L2C5-50701205E1100
| Manufacturer | |
| MPN | L2C5-50701205E1100 |
| LCSC Part # | C6579518 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3780lm 5000K 80 135° 37V Cold White -40℃~+105℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 3780lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 135° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 3780lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 135° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
Introduction
LUXEON CoB Core Series - High Density products are focused on achieving the highest Center Beam Candlepower (CBCP). This product targets 6, 9, and 11mm light emitting surfaces, covering a luminous flux range of up to 8000 lumens. By sharing the mechanical dimensions of the LUXEON CoB Core Series, the High Density series can also benefit from compatibility with the existing ecosystem of holders, optics, and drivers.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.2506 | $ 10.25 |
| 200+ | $ 4.0904 | $ 818.08 |
| 500+ | $ 3.9543 | $ 1977.15 |
| 1,000+ | $ 3.8863 | $ 3886.30 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 3780lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 135° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 3780lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 135° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+105℃ |
Introduction
LUXEON CoB Core Series - High Density products are focused on achieving the highest Center Beam Candlepower (CBCP). This product targets 6, 9, and 11mm light emitting surfaces, covering a luminous flux range of up to 8000 lumens. By sharing the mechanical dimensions of the LUXEON CoB Core Series, the High Density series can also benefit from compatibility with the existing ecosystem of holders, optics, and drivers.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

