LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Vitrohm KHS400JB-AX-470RAA product image
Images for reference only

Vitrohm KHS400JB-AX-470RAA

Manufacturer
MPN
KHS400JB-AX-470RAA
LCSC Part #
C6579431
Packaging
Through Hole,D6.4xL20mm
Customer #
Key Attributes
RES 470Ω ±5% 4W Through Hole,D6.4xL20mm
Datasheetpdf iconVitrohm KHS400JB-AX-470RAA
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5623$ 0.56
200+$ 0.2243$ 44.86
400+$ 0.2168$ 86.72
1,000+$ 0.2137$ 213.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVitrohm
PackagingThrough Hole,D6.4xL20mm
Resistance470Ω
Power(Watts)4W
TypeWirewound Resistor
Temperature Coefficient±10ppm/℃
Tolerance±5%
Operating Temperature-55℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PSP400JB-470RYAGEOThrough Hole,D6.4xL20mm0$ 0.469