CIT Relay and Switch J115F11C110VDCS6.9
| Manufacturer | |
| MPN | J115F11C110VDCS6.9 |
| LCSC Part # | C6578174 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 110V 40A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 277V@AC;110V@DC | |
| Switching Current(Max) | 40A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 32.05mm | |
| Height | 20mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 277V@AC;110V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 40A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 32.05mm | |
| Height | 20mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- UL F class rated standard
- Small size and light weight, low coil power consumption
- Heavy contact load, strong shock and vibration resistance
- UL/CUL, TÜV certif ied
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3793 | $ 5.38 |
| 195+ | $ 2.146 | $ 418.47 |
| 495+ | $ 2.0746 | $ 1026.93 |
| 1,005+ | $ 2.0397 | $ 2049.90 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 277V@AC;110V@DC | |
| Switching Current(Max) | 40A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 32.05mm | |
| Height | 20mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 277V@AC;110V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 40A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 32.05mm | |
| Height | 20mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- UL F class rated standard
- Small size and light weight, low coil power consumption
- Heavy contact load, strong shock and vibration resistance
- UL/CUL, TÜV certif ied
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

