LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HW-17-09-F-D-375-SM product image
Images for reference only

Samtec HW-17-09-F-D-375-SMRoHS

Manufacturer
MPN
HW-17-09-F-D-375-SM
LCSC Part #
C6576583
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 34 Position 2.54mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec HW-17-09-F-D-375-SM
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.9823$ 11.98
195+$ 4.7809$ 932.28
494+$ 4.6221$ 2283.32
1,001+$ 4.5428$ 4547.34
Standard Packaging13/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=2.54mm
Number of Pins34P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.