LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA HV732ARTTD5234F product image
Images for reference only

KOA HV732ARTTD5234F

Manufacturer
MPN
HV732ARTTD5234F
LCSC Part #
C6576391
Packaging
0805
Customer #
Key Attributes
RES 5.23MΩ ±1% 250mW 0805
Datasheetpdf iconKOA HV732ARTTD5234F
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3489$ 0.35
200+$ 0.1393$ 27.86
500+$ 0.1346$ 67.30
1,000+$ 0.1323$ 132.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance5.23MΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HV73V2ATTD5234FKOA08050$ 0.1161
RS73G2ATTD5234FKOA08050$ 0.0693
RS73G2ARTTD5234FKOA08050$ 0.2777
RS73F2ATTD5234FKOA08050$ 0.0693
RS73F2ARTTD5234FKOA08050$ 0.2777
RK73H2ATTD5234FKOA08050$ 0.0037
RK73H2ARTTD5234FKOA08050$ 0.0244
RS73G2ATTD5234DKOA08050$ 0.0693
RS73G2ARTTD5234DKOA08050$ 0.2777
RS73F2ATTD5234DKOA08050$ 0.0693