LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG658YRQZ-REEL7 product image
  • ADG658YRQZ-REEL7 thumbnail 1
  • ADG658YRQZ-REEL7 thumbnail 2
  • ADG658YRQZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG658YRQZ-REEL7RoHS

Manufacturer
MPN
ADG658YRQZ-REEL7
LCSC Part #
C657562
Packaging
QSOP-16-150mil
Customer #
Key Attributes
CMOS 4- and 8-Channel Analog Multiplexers
Datasheetpdf iconADI ADG658YRQZ-REEL7
In-Stock: 95
95 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.8172$ 10.82
10+$ 9.4608$ 94.61
30+$ 8.633$ 258.99
100+$ 7.9401$ 794.01
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingQSOP-16-150mil
FeaturesGlitch-free switching
Operating Temperature-40℃~+125℃
Number of Channels8
Voltage - Supply2V~12V;-5V~5V
Ron90Ω
Con28pF

Introduction

AI Translation

The ADG658 and ADG659 are low voltage, CMOS analog multiplexers comprised of eight single channels and four differential channels, respectively. The ADG658 switches one of eight inputs (S1 - S8) to a common output, D, as determined by the 3 - bit binary address lines A0, A1, and A2. The ADG659 switches one of four differential inputs to a common differential output, as determined by the 3 - bit binary address lines A0 and A1. An EN input on both devices enables or disables the device. When disabled, all channels are switched off.

These devices are designed on an enhanced process that provides lower power dissipation yet gives high switching speeds. These devices can operate equally well as either multiplexers or demultiplexers and have an input range that extends to the supplies. All channels exhibit break - before - make switching action, preventing momentary shorting when switching channels. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using single +5V or dual ±5V supplies.

The ADG658 and ADG659 are available in 16 - lead TSSOP/ QSOP packages and 16 - lead 4mmx4mm LFCSP packages.

Features

AI Translation
  • ±2V to ±6V dual supply, 2V to 12V single supply
  • Automotive temperature range - 40℃ to +125℃
  • < 0.1 nA leakage currents
  • 45 on resistance over full signal range
  • Rail - to - rail switching operation
  • Single 8 - to - 1 multiplexer ADG658
  • Differential 4 - to - 1 multiplexer ADG659
  • 16 - lead LFCSP/TSSOP/QSOP packages
  • Typical power consumption < 0.1μW
  • TTL/CMOS compatible inputs
  • Package upgrades to 74HC4051/74HC4052 and MAX4051/MAX4052/MAX4581/MAX4582

Applications

AI Translation
  • Automotive applications
  • Automatic test equipment
  • Data acquisition systems
  • Battery - powered systems
  • Communication systems
  • Audio and video signal routing
  • Relay replacement
  • Sample - and - hold systems
  • Industrial control systems