ADI ADG608TRUZ
| Manufacturer | |
| MPN | ADG608TRUZ |
| LCSC Part # | C657538 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | CMOS analog multiplexer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | - | |
| Ron | 40Ω | |
| Voltage - Supply | -5.5V~-4.5V;4.5V~5.5V;2.97V~3.63V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 40Ω | |
| Voltage - Supply | -5.5V~-4.5V;4.5V~5.5V;2.97V~3.63V | |
| Con | - |
Introduction
The ADG608 and ADG609 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels respectively, fully specified for ±5 V, +5 V and +3 V power supplies. The ADG608 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. The ADG609 switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched OFF. All the address and enable inputs are TTL compatible over the full specified operating temperature range, making the parts suitable for bus-controlled systems such as data acquisition systems, process controls, avionics and ATEs since the TTL compatible address inputs simplify the digital interface design and reduce the board space requirements. The ADG608/ADG609 are designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
Features
- +3 V, ±5 V, ±5 V Power Supplies
- VSS to VDD Analog Signal Range
- Low On Resistance (30 max)
- Fast Switching Times tON 75 ns max tOFF 45 ns max
- Low Power Dissipation (1.5 μW max)
- Break-Before-Make Construction
- TTL and CMOS Compatible Inputs
Applications
- Automatic Test Equipment
- Data Acquisition Systems
- Communication Systems
- Microprocessor Controlled Analog Systems
- Medical Instrumentation
- Battery Powered Instruments
- Remote Powered Equipment
- Compatible with ±5 V DACs and ADCs such as AD7840/8, AD7870/1/2/4/5/6/8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.9459 | $ 11.95 |
| 10+ | $ 11.3926 | $ 113.93 |
| 30+ | $ 10.4336 | $ 313.01 |
| 100+ | $ 9.5963 | $ 959.63 |
Standard Packaging96/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | - | |
| Ron | 40Ω | |
| Voltage - Supply | -5.5V~-4.5V;4.5V~5.5V;2.97V~3.63V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 40Ω | |
| Voltage - Supply | -5.5V~-4.5V;4.5V~5.5V;2.97V~3.63V | |
| Con | - |
Introduction
The ADG608 and ADG609 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels respectively, fully specified for ±5 V, +5 V and +3 V power supplies. The ADG608 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. The ADG609 switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched OFF. All the address and enable inputs are TTL compatible over the full specified operating temperature range, making the parts suitable for bus-controlled systems such as data acquisition systems, process controls, avionics and ATEs since the TTL compatible address inputs simplify the digital interface design and reduce the board space requirements. The ADG608/ADG609 are designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
Features
- +3 V, ±5 V, ±5 V Power Supplies
- VSS to VDD Analog Signal Range
- Low On Resistance (30 max)
- Fast Switching Times tON 75 ns max tOFF 45 ns max
- Low Power Dissipation (1.5 μW max)
- Break-Before-Make Construction
- TTL and CMOS Compatible Inputs
Applications
- Automatic Test Equipment
- Data Acquisition Systems
- Communication Systems
- Microprocessor Controlled Analog Systems
- Medical Instrumentation
- Battery Powered Instruments
- Remote Powered Equipment
- Compatible with ±5 V DACs and ADCs such as AD7840/8, AD7870/1/2/4/5/6/8
C657538 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



