LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG602BRTZ-REEL7 product image
  • ADG602BRTZ-REEL7 thumbnail 1
  • ADG602BRTZ-REEL7 thumbnail 2
  • ADG602BRTZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG602BRTZ-REEL7RoHS

Manufacturer
MPN
ADG602BRTZ-REEL7
LCSC Part #
C657534
Packaging
SOT-23-6
Customer #
Key Attributes
CMOS SPST Switches
Datasheetpdf iconADI ADG602BRTZ-REEL7
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3236$ 4.32
10+$ 4.2266$ 42.27
30+$ 4.1614$ 124.84
100+$ 4.0978$ 409.78
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingSOT-23-6
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Ron
Voltage - Supply-5.5V~-2.7V;2.7V~5.5V
Number of Channels1
Con145pF

Introduction

AI Translation

The ADG601/ADG602 are monolithic, CMOS single-pole single-throw (SPST) switches with on resistance typically less than 2.5 Ω. The low on-resistance flatness makes the ADG601/ ADG602 ideally suited to many applications, particularly those requiring low distortion. These switches are ideal replacements for mechanical relays because they are more reliable, have lower power requirements, and are available in much smaller package sizes. The ADG601 is a normally open (NO) switch, and the ADG602 is a normally closed (NC) switch. Each switch conducts equally well in both directions when the device is on, with the input signal range extending to the supply rails. The switches are available in tiny, 6-lead SOT-23; 8-lead MSOP; and 820 µm×2255 µm die.

Features

AI Translation
  • Low on resistance, 2.5 Ω maximum
  • < 0.65 Ω on-resistance flatness
  • Dual ±2.7 V to ±5.5 V or single +2.7 V to +5.5 V supplies
  • Rail-to-rail input signal range
  • Tiny, 6-lead SOT-23; 8-lead MSOP; and 820 µm×2255 µm die
  • Low power consumption
  • TTL-/CMOS-compatible inputs

Applications

AI Translation
  • Automatic test equipment Power routing
  • Communication systems
  • Data acquisition systems
  • Sample-and-hold systems
  • Relay replacement
  • Battery-powered systems