LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG5248FBRUZ product image
  • ADG5248FBRUZ thumbnail 1
  • ADG5248FBRUZ thumbnail 2
  • ADG5248FBRUZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG5248FBRUZRoHS

Manufacturer
MPN
ADG5248FBRUZ
LCSC Part #
C657468
Packaging
TSSOP-20
Customer #
Key Attributes
250Ω TSSOP-20 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconADI ADG5248FBRUZ
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.7414$ 24.74
30+$ 23.4617$ 703.85
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingTSSOP-20
FeaturesFault protection;Power-off isolation;Bidirectional analog channel
Operating Temperature-40℃~+125℃
Voltage - Supply8V~44V;5V~22V;-22V~-5V
Number of Channels-
Ron250Ω
Con19pF

Introduction

AI Translation

The ADG5248F and ADG5249F are 8:1 and dual 4:1 analog multiplexers. The ADG5248F switches one of eight inputs to a common output, and the ADG5249F switches one of four differential inputs to a common differential output. Each channel conducts equally well in both directions when on, and each channel has an input signal range that extends to the supplies. The primary supply voltages define the on-resistance profile, whereas the secondary supply voltages define the voltage level at which the overvoltage protection engages. When no power supplies are present, the channel remains in the off condition, and the switch inputs are high impedance. Under normal operating conditions, if the analog input signal levels on any Sx pin exceed positive fault voltage (POSFV) or negative fault voltage (NEGFV) by a threshold voltage (VT), the channel turns off and that Sx pin becomes high impedance. If the switch on, the drain pin is pulled to the secondary supply voltage that was exceeded. Input signal levels up to +55 V or -55 V relative to ground are blocked, in both the powered and unpowered conditions.

Features

AI Translation
  • User defined secondary supplies set overvoltage level
  • Overvoltage protection up to −55 V and +55 V
  • Power-off protection up to −55 V and +55 V
  • Overvoltage detection on source pins
  • Minimum secondary supply level: 4.5 V single-supply
  • Interrupt flags indicate fault status
  • Low charge injection (QW): 0.8 pC
  • Low drain/source on capacitance ADG5248F: 19 pF ADG5249F: 14 pF
  • Latch-up immune under any circumstance
  • Known state without digital inputs present
  • VSS to VDD analog signal range ±v to ±22 V dual-supply operation 8 V to ±44 V single-supply operation
  • Fully specified at ±15 V, ±20 V, +12 V, and +36 V

Applications

AI Translation
  • Analog input/output modules
  • Process control/distributed control systems
  • Data acquisition
  • Instrumentation
  • Automatic test equipment
  • Communication systems
  • Relay replacement