ADI ADG506ATQ/883B
| Manufacturer | |
| MPN | ADG506ATQ/883B |
| LCSC Part # | C657403 |
| Packaging | CDIP-28 |
| Customer # | |
| Key Attributes | 1 280Ω CDIP-28 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | CDIP-28 | |
| Features | Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | -16.5V~-10.8V;10.8V~16.5V | |
| Number of Channels | 1 | |
| Ron | 280Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | CDIP-28 | |
| Features | Glitch-free switching |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | -16.5V~-10.8V;10.8V~16.5V | |
| Number of Channels | 1 | |
| Ron | 280Ω |
Introduction
The ADG506A and ADG507A are CMOS monolithic analog multiplexers with 16 channels and dual 8 channels, respectively. The ADG506A switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. The ADG507A switches one of eight differential inputs to a common differential output, depending on the state of three binary addresses and an enable input. Both devices have TTL and 5V CMOS logic compatible digital inputs. The ADG506A and ADG507A are designed on an enhanced LC²MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can operate comfortably anywhere in the 10.8V to 16.5V single or dual supply range. These multiplexers also feature high switching speeds and low RON
Features
- 44 V Supply Maximum Rating: VSS to VDD
- Analog Signal Range
- Single/Dual Supply Specifications
- Wide Supply Ranges (10.8 V to 16.5 V)
- Extended Plastic Temperature Range (-40℃ to +85℃)
- Low Power Dissipation (28 mW max)
- Low Leakage (20 pA typ)
- Available in 28-Lead DIP, SOIC, PLCC, TSSOP and LCCC Packages
- Superior Alternative to: DG506A, HI - 506 DG507A, HI - 507
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 70.0013 | $ 70.00 |
| 30+ | $ 66.6212 | $ 1998.64 |
Standard Packaging12/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | CDIP-28 | |
| Features | Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | -16.5V~-10.8V;10.8V~16.5V | |
| Number of Channels | 1 | |
| Ron | 280Ω |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | CDIP-28 | |
| Features | Glitch-free switching |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | -16.5V~-10.8V;10.8V~16.5V | |
| Number of Channels | 1 | |
| Ron | 280Ω |
Introduction
The ADG506A and ADG507A are CMOS monolithic analog multiplexers with 16 channels and dual 8 channels, respectively. The ADG506A switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. The ADG507A switches one of eight differential inputs to a common differential output, depending on the state of three binary addresses and an enable input. Both devices have TTL and 5V CMOS logic compatible digital inputs. The ADG506A and ADG507A are designed on an enhanced LC²MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can operate comfortably anywhere in the 10.8V to 16.5V single or dual supply range. These multiplexers also feature high switching speeds and low RON
Features
- 44 V Supply Maximum Rating: VSS to VDD
- Analog Signal Range
- Single/Dual Supply Specifications
- Wide Supply Ranges (10.8 V to 16.5 V)
- Extended Plastic Temperature Range (-40℃ to +85℃)
- Low Power Dissipation (28 mW max)
- Low Leakage (20 pA typ)
- Available in 28-Lead DIP, SOIC, PLCC, TSSOP and LCCC Packages
- Superior Alternative to: DG506A, HI - 506 DG507A, HI - 507
C657403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



