LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DEXU Electronics URB2412S-6WR3 product image
  • URB2412S-6WR3 thumbnail 1
  • URB2412S-6WR3 thumbnail 2
  • URB2412S-6WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEXU Electronics URB2412S-6WR3RoHS

Manufacturer
DEXU ElectronicsAsian Brands
MPN
URB2412S-6WR3
LCSC Part #
C6573570
Packaging
SIP-7
Customer #
Key Attributes
6W Isolated Regulated Single/Positive-Negative Output DC-DC Module Power Supply with Ultra-Wide Voltage Input
Datasheetpdf iconDEXU Electronics URB2412S-6WR3
In-Stock: 449
449 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9544$ 3.5590$ 3.56
10+$ 3.4127$ 3.0715$ 30.72
22+$ 3.0906$ 2.7816$ 61.20
110+$ 2.7637$ 2.4874$ 273.61
506+$ 2.614$ 2.3526$ 1190.42
990+$ 2.5473$ 2.2926$ 2269.67
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerDEXU Electronics
PackagingSIP-7
Vin9V~36V
Vout12V
Ripple Noise75mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)820uF
Number of Outputs1
Iout500mA
Height11.2mm
Frequency - Switching500kHz
Isolation Voltage(Vrms)1.5kV
Output Power6W
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Conversion Efficiency85%
Length-
Width-

Introduction

AI Translation

6W, ultra-wide input voltage isolated regulated single/dual output DC-DC modular power supply. This series of modular power supplies is designed for applications where the input voltage varies significantly and galvanic isolation between input and output is required. Featuring an ultra-wide input voltage range (4:1), highly stable output voltage, low ripple noise, and high efficiency and reliability, they are particularly well-suited for use in industrial control systems, communication systems, power monitoring systems, instrumentation, and other power supply applications.

Features

AI Translation
  • Wide input voltage range: 4:1
  • Low standby power consumption: 0.15W (typ)
  • Low ripple noise: 75mV (typ)
  • Input undervoltage protection, output overcurrent and short-circuit protection (auto-recovery)
  • Operating temperature: -40°C~+85°C

Applications

AI Translation
  • Industrial control system power supply
  • Communication system power supply
  • Power monitoring system power supply
  • Instrumentation power supply