Broadcom HSMQ-C191-T0000
| Manufacturer | |
| MPN | HSMQ-C191-T0000 |
| LCSC Part # | C6571668 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED GREEN FROSTED CLEAR LENS 0603 SMD |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Peak Wavelength | 520nm | |
| Lens Color | Frosted Clear Lens | |
| Luminous Intensity | 450mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 527nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Peak Wavelength | 520nm | |
| Lens Color | Frosted Clear Lens | |
| Luminous Intensity | 450mcd | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Illumination Color | Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 527nm |
Introduction
The HSMQ-C191-T0000 ChipLED is a surface-mount LED that comes in an industrial standard 1.6 mm x 0.8 mm footprint. It offers industry-leading performance by using efficient and high brightness InGaN material. Its small form-factor allows flexible board or custom design, and the LED can be closely mounted, thus offering a cost-effective solution. This LED has a wide viewing angle. Coupled with high performance and a small package size, these features make this device an ideal candidate for applications that require uniform light distribution, high brightness, and less board space. This device is ideal for use in applications, such as industrial equipment, consumer electronics, gaming, home appliances, and black and white goods markets.
Features
- LED with InGaN die
- Surface-mount device with 0603 footprint
- Compatible with reflow soldering Tape in 8-mm carrier tape on a 7 inch diameter reel
Applications
- Backlighting Indicator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8236 | $ 1.82 |
| 10+ | $ 1.5304 | $ 15.30 |
| 30+ | $ 1.3461 | $ 40.38 |
| 100+ | $ 1.157 | $ 115.70 |
| 500+ | $ 1.0721 | $ 536.05 |
| 1,000+ | $ 1.0352 | $ 1035.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Peak Wavelength | 520nm | |
| Lens Color | Frosted Clear Lens | |
| Luminous Intensity | 450mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 527nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Peak Wavelength | 520nm | |
| Lens Color | Frosted Clear Lens | |
| Luminous Intensity | 450mcd | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Illumination Color | Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 527nm |
Introduction
The HSMQ-C191-T0000 ChipLED is a surface-mount LED that comes in an industrial standard 1.6 mm x 0.8 mm footprint. It offers industry-leading performance by using efficient and high brightness InGaN material. Its small form-factor allows flexible board or custom design, and the LED can be closely mounted, thus offering a cost-effective solution. This LED has a wide viewing angle. Coupled with high performance and a small package size, these features make this device an ideal candidate for applications that require uniform light distribution, high brightness, and less board space. This device is ideal for use in applications, such as industrial equipment, consumer electronics, gaming, home appliances, and black and white goods markets.
Features
- LED with InGaN die
- Surface-mount device with 0603 footprint
- Compatible with reflow soldering Tape in 8-mm carrier tape on a 7 inch diameter reel
Applications
- Backlighting Indicator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



