Broadcom HSMQ-C170-T0000
| Manufacturer | |
| MPN | HSMQ-C170-T0000 |
| LCSC Part # | C6571666 |
| Packaging | SMD,2x1.3mm |
| Customer # | |
| Key Attributes | LED EMERALD GREEN SMD |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 520nm | |
| Luminous Intensity | 368mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2.0mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 527nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 520nm | |
| Luminous Intensity | 368mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2.0mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 527nm |
Introduction
The HSMQ-C170-T0000 ChipLED is a surface-mount LED that comes in an industrial standard 2.0mm×1.25mm footprint. It offers industry-leading performance by using efficient and high brightness InGaN material. Its small form-factor allows flexible board or custom design, and the LED can be closely mounted, thus offering a cost-effective solution. This LED has a wide viewing angle. Coupled with high performance and a small package size, these features make this device an ideal candidate for applications that require uniform light distribution, high brightness, and less board space. This device is ideal for use in applications, such as industrial equipment, consumer electronics, gaming, home appliances, and black and white goods markets.
Features
- LED with InGaN die
- Surface-mount device with 0805 footprint
- Compatible with reflow soldering
- Tape in 8-mm carrier tape on a 7 inch diameter reel
Applications
- Backlighting
- Indicator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6061 | $ 1.61 |
| 10+ | $ 1.5708 | $ 15.71 |
| 30+ | $ 1.5484 | $ 46.45 |
| 100+ | $ 1.5243 | $ 152.43 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 520nm | |
| Luminous Intensity | 368mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2.0mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 527nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 520nm | |
| Luminous Intensity | 368mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2.0mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 527nm |
Introduction
The HSMQ-C170-T0000 ChipLED is a surface-mount LED that comes in an industrial standard 2.0mm×1.25mm footprint. It offers industry-leading performance by using efficient and high brightness InGaN material. Its small form-factor allows flexible board or custom design, and the LED can be closely mounted, thus offering a cost-effective solution. This LED has a wide viewing angle. Coupled with high performance and a small package size, these features make this device an ideal candidate for applications that require uniform light distribution, high brightness, and less board space. This device is ideal for use in applications, such as industrial equipment, consumer electronics, gaming, home appliances, and black and white goods markets.
Features
- LED with InGaN die
- Surface-mount device with 0805 footprint
- Compatible with reflow soldering
- Tape in 8-mm carrier tape on a 7 inch diameter reel
Applications
- Backlighting
- Indicator
C6571666 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

