LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HTSW-108-05-T-D-LL-016 product image
Images for reference only

Samtec HTSW-108-05-T-D-LL-016

Manufacturer
MPN
HTSW-108-05-T-D-LL-016
LCSC Part #
C6571255
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 16 Position 2.54mm Pitch Dual Row Through Hole -55℃~+105℃
Datasheetpdf iconSamtec HTSW-108-05-T-D-LL-016
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.218$ 4.22
203+$ 1.6838$ 341.81
497+$ 1.6267$ 808.47
1,001+$ 1.599$ 1600.60
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs16P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.