ZETTLER HP01S2400WI
| Manufacturer | |
| MPN | HP01S2400WI |
| LCSC Part # | C6570912 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | ZETTLER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | ZETTLER |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PCB mounted switching Power module
- AC input voltage range: 85VAC~305VAC
- DC input voltage range: 100VDC~430VDC
- Ambient temperature range: -25°C~85°C
- Storage temperature range: -40°C~105°C
- Leakage current (Input :305VAC): <0.25mA
- Isolation voltage: Input –Output ≥ 3600VAC 60S
- Insulation Resistance: Input –Output 500VDC≥100M Ohms
- MTBF:1000Khrs Min MIL-HDBK-217F(25°C)
- Compact size, easy installation
- High efficiency low standby power consumption <0.15W, Environment-friendly
- Built-in output over current protection, over-voltage protection, short circuit protection
- Built-in EMI filter components, comply with the EN55032 class B standard
- ClassⅡConstruction
Applications
AI Translation
- LED
- light control
- Instrument
- smart home
- other home appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7809 | $ 5.78 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | ZETTLER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | ZETTLER |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PCB mounted switching Power module
- AC input voltage range: 85VAC~305VAC
- DC input voltage range: 100VDC~430VDC
- Ambient temperature range: -25°C~85°C
- Storage temperature range: -40°C~105°C
- Leakage current (Input :305VAC): <0.25mA
- Isolation voltage: Input –Output ≥ 3600VAC 60S
- Insulation Resistance: Input –Output 500VDC≥100M Ohms
- MTBF:1000Khrs Min MIL-HDBK-217F(25°C)
- Compact size, easy installation
- High efficiency low standby power consumption <0.15W, Environment-friendly
- Built-in output over current protection, over-voltage protection, short circuit protection
- Built-in EMI filter components, comply with the EN55032 class B standard
- ClassⅡConstruction
Applications
AI Translation
- LED
- light control
- Instrument
- smart home
- other home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

