Samtec HLE-112-02-S-DV-A
| Manufacturer | |
| MPN | HLE-112-02-S-DV-A |
| LCSC Part # | C6570872 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | -55℃~+125℃ Surface Mount,Vertical 4.1A 24P 3.66mm 2.54mm 2 2.54mm SMD,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 4.1A | |
| Number of Positions | 24P | |
| Insulation Height | 3.66mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 4.1A |
| Type | Description | |
|---|---|---|
| Number of Positions | 24P | |
| Insulation Height | 3.66mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7226 | $ 12.72 |
| 350+ | $ 5.0767 | $ 1776.85 |
| 700+ | $ 4.9078 | $ 3435.46 |
| 1,050+ | $ 4.8241 | $ 5065.31 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 4.1A | |
| Number of Positions | 24P | |
| Insulation Height | 3.66mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 4.1A |
| Type | Description | |
|---|---|---|
| Number of Positions | 24P | |
| Insulation Height | 3.66mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

