Nichicon GYE1V181MCQ1GS
| Manufacturer | |
| MPN | GYE1V181MCQ1GS |
| LCSC Part # | C6569346 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | 180uF 35V 300mA@120Hz 27mΩ ±20% SMD,D8xL10.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 180uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 35V | |
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 300mA@120Hz | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 180uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 300mA@120Hz | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9228 | $ 0.92 |
| 200+ | $ 0.3685 | $ 73.70 |
| 500+ | $ 0.3557 | $ 177.85 |
| 1,000+ | $ 0.3509 | $ 350.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 180uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 35V | |
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 300mA@120Hz | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 180uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 300mA@120Hz | |
| Equivalent Series Resistance(ESR) | 27mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEHZK1V181P | PANASONIC | SMD,D8xL10.2mm | 1,932 | $ 0.6841 | ||
| A781MN187M1VLAS025 | KEMET | SMD,D10xL10.5mm | 500 | $ 1.6267 | ||
| EEHZK1V181V | PANASONIC | SMD,D8xL10.5mm | 0 | $ 1.005 | ||
| HHXJ350ARA181MHA0G | NCC | SMD,D8xL10.5mm | 0 | $ 0.5941 | ||
| 35PJV180M8X10.5 | Rubycon | SMD,D8xL10.5mm | 0 | $ 0.7894 | ||
| 35PJV180MVB8X10.5 | Rubycon | SMD,D8xL10.5mm | 0 | $ 0.7746 | ||
| EEH-AZK1V181B | PANASONIC | Through Hole,D8xL10.5mm | 0 | $ 1.3473 | ||
| 118EC435 | KNSCHA | SMD,D8xL10mm | 0 | $ 0.3116 | ||
| A780KS187M1VLAS025 | KEMET | SMD,D8xL12.5mm | 0 | $ 0.5506 |

