SEMTECH GS2960-IBE3
| Manufacturer | |
| MPN | GS2960-IBE3 |
| LCSC Part # | C6565791 |
| Packaging | LBGA-100(11x11) |
| Customer # | |
| Key Attributes | Receiver LBGA-100(11x11) Video Processing RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | SEMTECH | |
| Packaging | LBGA-100(11x11) | |
| Voltage - Supply | 1.71V~1.89V;3.13V~3.47V | |
| Features | Built-in phase-locked loop;Jitter and bit error tolerance;Video format detection | |
| Type | Receiver | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | SEMTECH | |
| Packaging | LBGA-100(11x11) | |
| Voltage - Supply | 1.71V~1.89V;3.13V~3.47V |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Jitter and bit error tolerance;Video format detection | |
| Type | Receiver | |
| Control Interface | - |
Introduction
GS2960 is a multi-rate serial digital interface receiver with integrated SMPTE video processing, compliant with SMPTE 425M, 292, and 259M-C standards. The processing functions can be bypassed to support other encoding schemes. The device integrates a retimer with an internal VCO, offering a wide input jitter tolerance of 0.7UI. It provides a serial digital loop-through output configurable as either retimed or non-retimed. The device operates in four basic modes: SMPTE mode, DVB-ASI mode, data pass-through mode, or standby mode. In SMPTE mode, it performs descrambling, NRZI-to-NRZ decoding, and word alignment, detects multiple error types, and provides ancillary data extraction, line/field timing extraction, and video standard detection. It supports SMPTE 425M Level A and Level B inputs, with Level B-to-Level A conversion for specific formats. In DVB-ASI mode, it performs sync word detection, alignment, and 8b/10b decoding on the received data stream. In data pass-through mode, all processing functions are disabled and the device operates as a simple serial-to-parallel converter. The parallel data output supports 20-bit or 10-bit multiplexed formats to accommodate various video rates. For specific modes, the device operates in double data rate mode to reduce the I/O speed requirements of downstream devices.
Features
- Supports 2.97Gb/s, 2.97/1.001Gb/s, 1.485Gb/s, 1.485/1.001Gb/s, and 270Mb/s rates
- Supports SMPTE 425M (Level A and B), SMPTE 424M, SMPTE 292, SMPTE 259M-C, and DVB-ASI standards
- Integrated reclocker with low phase noise VCO
- Reclocked or non-reclocked serial digital loopthrough output
- Ancillary data extraction
- SMPTE 425M Level B-to-Level A conversion for specific input formats
- 20-bit or 10-bit selectable parallel data bus
- Comprehensive error detection and correction
- Line, field, frame, or CEA 861 timing signal output
- 1.2V digital core supply, 1.2V and 3.3V analog supply, 1.8V or 3.3V selectable I/O supply
- General-purpose SPI host interface
- Operating temperature range -20°C to +85°C
- Typical power consumption 350mW
- 11mm × 11mm, 100-ball BGA package
- Lead-free and RoHS compliant
Applications
- Single-link to dual-link converter
- Dual-link to single-link converter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.9912 | $ 31.99 |
| 168+ | $ 12.7648 | $ 2144.49 |
| 504+ | $ 12.3378 | $ 6218.25 |
| 1,008+ | $ 12.1283 | $ 12225.33 |
Standard Packaging168/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | SEMTECH | |
| Packaging | LBGA-100(11x11) | |
| Voltage - Supply | 1.71V~1.89V;3.13V~3.47V | |
| Features | Built-in phase-locked loop;Jitter and bit error tolerance;Video format detection | |
| Type | Receiver | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | SEMTECH | |
| Packaging | LBGA-100(11x11) | |
| Voltage - Supply | 1.71V~1.89V;3.13V~3.47V |
| Type | Description | |
|---|---|---|
| Features | Built-in phase-locked loop;Jitter and bit error tolerance;Video format detection | |
| Type | Receiver | |
| Control Interface | - |
Introduction
GS2960 is a multi-rate serial digital interface receiver with integrated SMPTE video processing, compliant with SMPTE 425M, 292, and 259M-C standards. The processing functions can be bypassed to support other encoding schemes. The device integrates a retimer with an internal VCO, offering a wide input jitter tolerance of 0.7UI. It provides a serial digital loop-through output configurable as either retimed or non-retimed. The device operates in four basic modes: SMPTE mode, DVB-ASI mode, data pass-through mode, or standby mode. In SMPTE mode, it performs descrambling, NRZI-to-NRZ decoding, and word alignment, detects multiple error types, and provides ancillary data extraction, line/field timing extraction, and video standard detection. It supports SMPTE 425M Level A and Level B inputs, with Level B-to-Level A conversion for specific formats. In DVB-ASI mode, it performs sync word detection, alignment, and 8b/10b decoding on the received data stream. In data pass-through mode, all processing functions are disabled and the device operates as a simple serial-to-parallel converter. The parallel data output supports 20-bit or 10-bit multiplexed formats to accommodate various video rates. For specific modes, the device operates in double data rate mode to reduce the I/O speed requirements of downstream devices.
Features
- Supports 2.97Gb/s, 2.97/1.001Gb/s, 1.485Gb/s, 1.485/1.001Gb/s, and 270Mb/s rates
- Supports SMPTE 425M (Level A and B), SMPTE 424M, SMPTE 292, SMPTE 259M-C, and DVB-ASI standards
- Integrated reclocker with low phase noise VCO
- Reclocked or non-reclocked serial digital loopthrough output
- Ancillary data extraction
- SMPTE 425M Level B-to-Level A conversion for specific input formats
- 20-bit or 10-bit selectable parallel data bus
- Comprehensive error detection and correction
- Line, field, frame, or CEA 861 timing signal output
- 1.2V digital core supply, 1.2V and 3.3V analog supply, 1.8V or 3.3V selectable I/O supply
- General-purpose SPI host interface
- Operating temperature range -20°C to +85°C
- Typical power consumption 350mW
- 11mm × 11mm, 100-ball BGA package
- Lead-free and RoHS compliant
Applications
- Single-link to dual-link converter
- Dual-link to single-link converter
C6565791 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GS2960AIBE3 | SEMTECH | BGA-100(11x11) | 0 | $ 30.8089 |

