VISHAY GA1206Y824MXXBR31G
| Manufacturer | |
| MPN | GA1206Y824MXXBR31G |
| LCSC Part # | C6564468 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 820nF X7R ±20% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7363 | $ 0.74 |
| 200+ | $ 0.2936 | $ 58.72 |
| 500+ | $ 0.2845 | $ 142.25 |
| 1,000+ | $ 0.2799 | $ 279.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0250824MXT | Knowles | 1206 | 0 | $ 0.3781 | ||
| 1206Y0250824MXT | Knowles | 1206 | 0 | $ 0.3899 | ||
| MA1206XR824M250 | Meritek | 1206 | 0 | $ 0.1752 | ||
| MA1206XR824M500 | Meritek | 1206 | 0 | $ 0.2022 | ||
| GCM31CR71H824MA55L | muRata | 1206 | 0 | $ 0.3967 | ||
| GCM31MR71H824MA55L | muRata | 1206 | 0 | $ 0.4923 | ||
| GCM31MR71H824MA55K | muRata | 1206 | 0 | $ 0.4301 | ||
| GCM31CR71H824MA55K | muRata | 1206 | 0 | $ 0.3254 | ||
| VJ1206Y824MLXAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y824MBXBR31G | VISHAY | 1206 | 0 | $ 0.1482 | ||
| GA1206Y824MXXBT31G | VISHAY | 1206 | 0 | $ 0.7969 | ||
| GA1206Y824MBXBT31G | VISHAY | 1206 | 0 | $ 0.9533 | ||
| NM1206B824M101CEGN | HUI JU | 1206 | 0 | $ 0.0289 | ||
| 1206B824M250CT | Walsin | 1206 | 0 | $ 0.0934 | ||
| 1206B824M500CT | Walsin | 1206 | 0 | $ 0.1078 | ||
| C1206C824K3RAC7800 | KEMET | 1206 | 0 | $ 0.2298 | ||
| VJ1206Y824KLXAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y824KXXBT31G | VISHAY | 1206 | 0 | $ 0.1156 | ||
| GA1206Y824KXXBR31G | VISHAY | 1206 | 0 | $ 0.1156 | ||
| GA1206Y824KBXBT31G | VISHAY | 1206 | 0 | $ 0.1482 |

