OMRON G7L-2A-TUB-80A-CB AC200/240
| Fabricante | |
| N.º de pieza fab. | G7L-2A-TUB-80A-CB AC200/240 |
| Nº LCSC | C6563998 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 240V 250V@AC 25A Two normally open: 2A (DPST-NO) Power Relays, Over 2 Amps RoHS |
| Hoja de Datos |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | OMRON | |
| Emb. | - | |
| Coil Voltage | 240V | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 25A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | OMRON | |
| Emb. | - | |
| Coil Voltage | 240V | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC |
| Tipo | Descripción | |
|---|---|---|
| Switching Current(Max) | 25A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- No contact chattering for momentary voltage drops up to 50% of rated voltage.
- Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz.
- Miniature size for maximum switching power, particularly for inductive loads.
- Flame-resistance materials (UL94V-0-qualifying) used for all insulation material.
- Quick-connect, screw, and PCB terminals, and DIN track mounting available.
- Conforms to UL, CSA, TUV and meets IEC950.
- Safety design with contact gap of 3 mm.
Aplicaciones
Traducción por IA
- Compressors for air conditioners and heater switching controllers.
- Switching controllers for power tools or motors.
- Power controllers for water heaters.
- Power controllers for dryers.
- Lamp controls, motor drivers, and power supply switching in copy machines, facsimile machines, and other office equipment.
- Lighting controllers.
- Power controllers for packers or food processing equipment.
- Magnetron control in microwaves.
- Power controllers for Uninterruptible Power Supply (UPS)
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 7.0934 | $ 7.09 |
| 200+ | $ 2.8301 | $ 566.02 |
| 500+ | $ 2.7369 | $ 1368.45 |
| 1,000+ | $ 2.6895 | $ 2689.50 |
Encapsulado Estándar20/Full Bag | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | OMRON | |
| Emb. | - | |
| Coil Voltage | 240V | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 25A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Power Relays, Over 2 Amps | |
| Fabricante | OMRON | |
| Emb. | - | |
| Coil Voltage | 240V | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC |
| Tipo | Descripción | |
|---|---|---|
| Switching Current(Max) | 25A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- No contact chattering for momentary voltage drops up to 50% of rated voltage.
- Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz.
- Miniature size for maximum switching power, particularly for inductive loads.
- Flame-resistance materials (UL94V-0-qualifying) used for all insulation material.
- Quick-connect, screw, and PCB terminals, and DIN track mounting available.
- Conforms to UL, CSA, TUV and meets IEC950.
- Safety design with contact gap of 3 mm.
Aplicaciones
Traducción por IA
- Compressors for air conditioners and heater switching controllers.
- Switching controllers for power tools or motors.
- Power controllers for water heaters.
- Power controllers for dryers.
- Lamp controls, motor drivers, and power supply switching in copy machines, facsimile machines, and other office equipment.
- Lighting controllers.
- Power controllers for packers or food processing equipment.
- Magnetron control in microwaves.
- Power controllers for Uninterruptible Power Supply (UPS)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

