LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TSR 1-4850WI product image
  • TSR 1-4850WI thumbnail 1
  • TSR 1-4850WI thumbnail 2
  • TSR 1-4850WI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TSR 1-4850WIRoHS

Manufacturer
MPN
TSR 1-4850WI
LCSC Part #
C6561272
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TSR 1-4850WI
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.3858$ 21.39
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
Packaging-
size-
efficiency87%
Installation MethodThrough hole
Output current (maximum value)-
application typeITE (Commercial)
working temperature-40°C ~ 80°C (Derated)
input voltage-
Voltage - Output 3-
Remarks-
Size/Size0.48" long x 0.34" wide x 0.69" high (12.1mm x 8.6mm x 17.5mm)
Voltage - Output 2-
Certification-
characteristic-
output power-
Voltage - Input-
Standard number-
typeNon-Isolated PoL Module
Supplier Device Packaging-
Control characteristics-
Output count1
Voltage - Input (minimum value)9V
Voltage - Input (maximum value)72V
Power-
Voltage - Isolation-
Voltage - Output 15V
Current output (maximum value)1A