Amphenol TQ2101000000G
| Manufacturer | |
| MPN | TQ2101000000G |
| LCSC Part # | C6560689 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 15A 1x21P 300V Black 14~22 Right-Angle(45°) 21 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 21P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M3 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 21 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Number of Pins | 21P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M3 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 21 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8281 | $ 9.83 |
| 200+ | $ 3.9222 | $ 784.44 |
| 500+ | $ 3.7903 | $ 1895.15 |
| 1,000+ | $ 3.7267 | $ 3726.70 |
Standard Packaging2037/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 21P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M3 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 21 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Number of Pins | 21P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M3 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 21 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OSTTQ210100 | On-Shore Tech | Through Hole | 0 | $ 15.6007 | ||
| OSTVY210100 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 9.3584 | ||
| OSTVY21010C | On-Shore Tech | Through Hole,P=5mm | 0 | $ 11.5799 | ||
| VY2101600000G | Amphenol | Through Hole,P=5mm | 0 | $ 5.8404 | ||
| KZ2170500000G | Amphenol | Through Hole,P=5mm | 0 | $ 9.1782 | ||
| A-TB500-TG21 | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 7.1457 | ||
| A-TB500-HG21 | Assmann WSW Components | - | 0 | $ 8.3309 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

