TE / Schaffner FN2230-450-99-C0000-R90
| Manufacturer | |
| MPN | FN2230-450-99-C0000-R90 |
| LCSC Part # | C6557398 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 500V | |
| Current Rating | 450A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 500V | |
| Current Rating | 450A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- High-power EV DC charging above HPC350 (500 A @ 920 V)
- Dual voltage levels (500 VDC and 1000 VDC) for CHAdeMO and CCS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 248.8211 | $ 248.82 |
| 200+ | $ 233.6916 | $ 46738.32 |
| 500+ | $ 225.8827 | $ 112941.35 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 500V | |
| Current Rating | 450A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 500V | |
| Current Rating | 450A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- High-power EV DC charging above HPC350 (500 A @ 920 V)
- Dual voltage levels (500 VDC and 1000 VDC) for CHAdeMO and CCS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN2230-450-99-C2022-R99 | TE / Schaffner | - | 0 | $ 262.8228 | ||
| FN2230-600-99-C2022-R99 | TE / Schaffner | - | 0 | $ 306.4168 | ||
| FN2230-600-99-C0000-R90 | TE / Schaffner | - | 0 | $ 290.2878 |

