TE / Schaffner FN2090B-8-06
| Produttore | |
| Cod. Prod. | FN2090B-8-06 |
| Cod. LCSC | C6557376 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Scheda Tecnica | |
| Parti alternative | 15 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Leakage Current | 0mA | |
| Length | 113.5mm | |
| Width | 57.5mm | |
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC;250V@DC | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Leakage Current | 0mA | |
| Length | 113.5mm | |
| Width | 57.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC;250V@DC | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Segnala un erroreMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- FN 2090 two-stage filter designed for easy chassis mounting.
- FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
- FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
- FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
- All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
- FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
- Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
- All FN 2090 filters available with optional surge pulse protection (type Z).
- FN 2090 filters also available in single-stage version (FN 2030 series).
- Multiple terminal options for flexible connection configurations.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 68.5146 | $ 68.51 |
| 200+ | $ 27.3383 | $ 5467.66 |
| 500+ | $ 26.4244 | $ 13212.20 |
| 1,000+ | $ 25.9728 | $ 25972.80 |
Package Standard20/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Leakage Current | 0mA | |
| Length | 113.5mm | |
| Width | 57.5mm | |
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC;250V@DC | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Leakage Current | 0mA | |
| Length | 113.5mm | |
| Width | 57.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC;250V@DC | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Segnala un erroreMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- FN 2090 two-stage filter designed for easy chassis mounting.
- FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
- FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
- FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
- All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
- FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
- Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
- All FN 2090 filters available with optional surge pulse protection (type Z).
- FN 2090 filters also available in single-stage version (FN 2030 series).
- Multiple terminal options for flexible connection configurations.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| FN2090B-10-06 | TE / Schaffner | - | 0 | $ 53.5317 | ||
| FN2090B-12-06 | TE / Schaffner | - | 0 | $ 81.367 | ||
| FN2090B-16-06 | TE / Schaffner | - | 0 | $ 107.097 | ||
| FN2090B-20-06 | TE / Schaffner | - | 0 | $ 35.3987 | ||
| FN2070B-10-06 | TE / Schaffner | - | 0 | $ 95.1974 | ||
| FN2080B-10-06 | TE / Schaffner | - | 0 | $ 98.01 | ||
| FN2070B-36-08 | TE / Schaffner | - | 0 | $ 149.5327 | ||
| FN2090A-8-06 | TE / Schaffner | - | 0 | $ 54.5969 | ||
| FN2090-8-06 | TE / Schaffner | - | 0 | $ 29.7893 | ||
| FN2090-10-06 | TE / Schaffner | - | 0 | $ 47.109 | ||
| FN2090A-12-06 | TE / Schaffner | - | 0 | $ 71.7123 | ||
| FN2090-16-06 | TE / Schaffner | - | 0 | $ 44.4595 | ||
| FN2090A-16-06 | TE / Schaffner | - | 0 | $ 88.773 | ||
| FN2090Z-16-06 | TE / Schaffner | - | 0 | $ 99.1988 | ||
| FN2080B-16-06 | TE / Schaffner | - | 0 | $ 144.8534 |

