VISHAY TLHY4405-MS12
| Manufacturer | |
| MPN | TLHY4405-MS12 |
| LCSC Part # | C6553434 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 585nm 11mcd 60° 10mA Yellow 3mm Round Lens 2.4V 588nm Through Hole LED Indication - Discrete RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 585nm | |
| Lens Color | Frosted Yellow Lens | |
| Luminous Intensity | 11mcd | |
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 588nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 585nm | |
| Lens Color | Frosted Yellow Lens | |
| Luminous Intensity | 11mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 588nm |
Introduction
The TLH.44.. series has been developed for standard applications such as general indication and illumination. It features a 3mm colored diffused plastic package. The wide viewing angle of these devices provides high switching contrast. Several selection types with different luminous intensity levels are available. All LEDs are binned by luminous intensity. Green and yellow LEDs are also binned by wavelength. This enables users to assemble LEDs with a consistent appearance.
Features
- Standard 3mm (T-1) package
- Tight mechanical tolerances
- Suitable for DC and high peak current
- Wide viewing angle
- Luminous intensity binning
- Yellow and green binning
- Material categorization: For compliance definitions, see www.vishay.com/doc?99912
Applications
- Status Lights
- Switch Indicator Lights
- Background Lighting
- Reading Lights
- Maintenance Lights
- Identification Lights
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3648 | $ 0.36 |
| 200+ | $ 0.1456 | $ 29.12 |
| 500+ | $ 0.1407 | $ 70.35 |
| 1,000+ | $ 0.1383 | $ 138.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 585nm | |
| Lens Color | Frosted Yellow Lens | |
| Luminous Intensity | 11mcd | |
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 588nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 585nm | |
| Lens Color | Frosted Yellow Lens | |
| Luminous Intensity | 11mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 588nm |
Introduction
The TLH.44.. series has been developed for standard applications such as general indication and illumination. It features a 3mm colored diffused plastic package. The wide viewing angle of these devices provides high switching contrast. Several selection types with different luminous intensity levels are available. All LEDs are binned by luminous intensity. Green and yellow LEDs are also binned by wavelength. This enables users to assemble LEDs with a consistent appearance.
Features
- Standard 3mm (T-1) package
- Tight mechanical tolerances
- Suitable for DC and high peak current
- Wide viewing angle
- Luminous intensity binning
- Yellow and green binning
- Material categorization: For compliance definitions, see www.vishay.com/doc?99912
Applications
- Status Lights
- Switch Indicator Lights
- Background Lighting
- Reading Lights
- Maintenance Lights
- Identification Lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLHY5400 | VISHAY | Through Hole | 17 | $ 0.2256 | ||
| TLVY4200 | VISHAY | Through Hole | 0 | $ 0.7794 | ||
| TLHY4200 | VISHAY | Through Hole | 0 | $ 0.3099 | ||
| TLHY6400 | VISHAY | Through Hole | 0 | $ 0.2805 | ||
| SLR-332YYT32 | ROHM | Through Hole | 0 | $ 0.3575 | ||
| TLHY6405 | VISHAY | Through Hole | 0 | $ 0.2635 | ||
| TLHY5405 | VISHAY | Through Hole | 0 | $ 0.264 | ||
| 5510309010F | Dialight | Through Hole | 0 | $ 1.3208 | ||
| SLR-342YY3F | ROHM | Through Hole | 0 | $ 0.1613 | ||
| 5500804020F | Dialight | Through Hole | 0 | $ 1.9722 |

