ADI ADG428BRZ-REEL
| Manufacturer | |
| MPN | ADG428BRZ-REEL |
| LCSC Part # | C655333 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | 1 60Ω SOIC-18-300mil Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-18-300mil | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| Ron | 60Ω | |
| Con | 54pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-18-300mil | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| Ron | 60Ω | |
| Con | 54pF |
Introduction
The ADG428 and ADG429 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels respectively. On-chip address and control latches facilitate microprocessor interfacing. The ADG428 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. The ADG429 switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched OFF. All the control inputs, address and enable inputs are TTL compatible over the full specified operating temperature range. This makes the part suitable for bus-controlled systems such as data acquisition systems, process controls, and ATEs because the TTL-compatible address latches simplify the digital interface design and reduce the board space required.
The ADG428/ADG429 are designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when ON and has an input signal range that extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
The ADG428/ADG429 are improved replacements for the DG428/DG429 Analog Multiplexers.
Features
- 44 V Supply Maximum Ratings Vss to VDD
- Analog Signal Range
- Low On Resistance (60Ω typ)
- Low Power Consumption (1.6 mW max)
- Low Charge Injection (<4 pC typ)
- Fast Switching
- Break-Before-Make Switching Action
- Plug-In Replacement for DG428/DG429
Applications
- Automatic Test Equipment
- Data Acquisition Systems
- Communication Systems
- Microprocessor Controlled Analog Systems
- Medical Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.827 | $ 7.83 |
| 200+ | $ 3.0299 | $ 605.98 |
| 500+ | $ 2.9234 | $ 1461.70 |
| 1,000+ | $ 2.8709 | $ 2870.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-18-300mil | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| Ron | 60Ω | |
| Con | 54pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-18-300mil | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| Ron | 60Ω | |
| Con | 54pF |
Introduction
The ADG428 and ADG429 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels respectively. On-chip address and control latches facilitate microprocessor interfacing. The ADG428 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. The ADG429 switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched OFF. All the control inputs, address and enable inputs are TTL compatible over the full specified operating temperature range. This makes the part suitable for bus-controlled systems such as data acquisition systems, process controls, and ATEs because the TTL-compatible address latches simplify the digital interface design and reduce the board space required.
The ADG428/ADG429 are designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when ON and has an input signal range that extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
The ADG428/ADG429 are improved replacements for the DG428/DG429 Analog Multiplexers.
Features
- 44 V Supply Maximum Ratings Vss to VDD
- Analog Signal Range
- Low On Resistance (60Ω typ)
- Low Power Consumption (1.6 mW max)
- Low Charge Injection (<4 pC typ)
- Fast Switching
- Break-Before-Make Switching Action
- Plug-In Replacement for DG428/DG429
Applications
- Automatic Test Equipment
- Data Acquisition Systems
- Communication Systems
- Microprocessor Controlled Analog Systems
- Medical Instrumentation
C655333 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADG428BRZ | ADI | SOIC-18-300mil | 5 | $ 18.6513 |

