ADI ADG221KPZ
| Manufacturer | |
| MPN | ADG221KPZ |
| LCSC Part # | C655275 |
| Packaging | PLCC-20(9x9) |
| Customer # | |
| Key Attributes | 4 60Ω -15V~15V PLCC-20(9x9) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Features | Glitch-free switching;Control interface integration | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Ron | 60Ω | |
| Voltage - Supply | -15V~15V | |
| Con | 16pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Features | Glitch-free switching;Control interface integration | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 60Ω | |
| Voltage - Supply | -15V~15V | |
| Con | 16pF |
Introduction
The ADG221 and ADG222 are monolithic CMOS devices comprising four independently selectable switches. On-chip latches facilitate microprocessor interfacing. They are designed on an enhanced LC-MOS process which gives an increased signal handling capability of ± 15V. These switches also feature high switching speeds and low RoN. The ADG221 and ADG222 consist of four SPST switches. They differ only in that the digital control logic is inverted. All devices exhibit break before make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
Features
- 44V Supply Maximum Rating
- ±5 Analog Signal Range
- Low RON (60Ω)
- Low Leakage (0.5nA)
- Break-Before-Make Switching
- Extended Plastic Temperature Range (-40°C to +85°C)
- Low Power Dissipation (25.5mW)
- μP, TTL, CMOS Compatible
- Available in 16-Lead DIP/SOlC and 20-Lead PLCC/LCCC Packages Surface Mount Packages
- Superior DG221 Replacement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.3843 | $ 9.38 |
| 200+ | $ 3.6318 | $ 726.36 |
| 500+ | $ 3.5053 | $ 1752.65 |
| 1,000+ | $ 3.442 | $ 3442.00 |
Standard Packaging49/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Features | Glitch-free switching;Control interface integration | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Ron | 60Ω | |
| Voltage - Supply | -15V~15V | |
| Con | 16pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Features | Glitch-free switching;Control interface integration | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 60Ω | |
| Voltage - Supply | -15V~15V | |
| Con | 16pF |
Introduction
The ADG221 and ADG222 are monolithic CMOS devices comprising four independently selectable switches. On-chip latches facilitate microprocessor interfacing. They are designed on an enhanced LC-MOS process which gives an increased signal handling capability of ± 15V. These switches also feature high switching speeds and low RoN. The ADG221 and ADG222 consist of four SPST switches. They differ only in that the digital control logic is inverted. All devices exhibit break before make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
Features
- 44V Supply Maximum Rating
- ±5 Analog Signal Range
- Low RON (60Ω)
- Low Leakage (0.5nA)
- Break-Before-Make Switching
- Extended Plastic Temperature Range (-40°C to +85°C)
- Low Power Dissipation (25.5mW)
- μP, TTL, CMOS Compatible
- Available in 16-Lead DIP/SOlC and 20-Lead PLCC/LCCC Packages Surface Mount Packages
- Superior DG221 Replacement
C655275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADG201AKPZ | ADI | PLCC-20(9x9) | 0 | $ 5.8575 | ||
| ADG221TE | ADI | CLCC-20(9x9) | 0 | $ 7.1851 | ||
| ADG211AKPZ | ADI | PLCC-20(9x9) | 0 | $ 4.169 | ||
| ADG212AKPZ | ADI | PLCC-20(9x9) | 0 | $ 5.4531 |

