ADI ADG2128BCPZ-HS-RL7
| Manufacturer | |
| MPN | ADG2128BCPZ-HS-RL7 |
| LCSC Part # | C655267 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | 8 × 12 Unbuffered Analog Switch Array |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Turn-on time | 185ns | |
| Turn-off time | 250ns | |
| Voltage - Supply | -5V~5V;12V | |
| Ron | 42Ω | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Telecom;Ultrasound | |
| Features | Bidirectional analog channel;Control interface integration;Power-on reset security;Channel combination connection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Turn-on time | 185ns | |
| Turn-off time | 250ns | |
| Voltage - Supply | -5V~5V;12V |
| Type | Description | |
|---|---|---|
| Ron | 42Ω | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Telecom;Ultrasound | |
| Features | Bidirectional analog channel;Control interface integration;Power-on reset security;Channel combination connection |
Introduction
The ADG2128 is an analog cross point switch with an array size of 8×12. The switch array is arranged so that there are eight columns by 12 rows, for a total of 96 switch channels. The array is bidirectional, and the rows and columns can be configured as either inputs or outputs. Each of the 96 switches can be addressed and configured through the I²C - compatible interface. Standard, full speed, and high speed (3.4 MHz) I²C interfaces are supported. Any simultaneous switch combination is allowed. An additional feature of the ADG2128 is that switches can be updated simultaneously, using the LDSW command. In addition, a RESET option allows all of the switch channels to be reset/off. At power - on, all switches are in the off condition. The device is packaged in a 32 - lead, 5 mm×5 mm LFCSP_VQ.
Features
- I2C - compatible interface 3.4 MHz high speed I²C option
- 32 - lead LFCSP_VQ (5 mm×5 mm)
- Double - buffered input logic Simultaneous update of multiple switches
- Up to 300 MHz bandwidth
- Fully specified at dual ±5 V up single +12 V operation
- On resistance 35 Ω maximum
- Low quiescent current <20 μA
- Qualified for automotive applications
Applications
- AV switching in TV
- Automotive infotainment
- AV receivers
- CCTV
- Ultrasound applications
- KVM switching
- Telecom applications
- Test equipment/instrumentation
- PBX systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.7359 | $ 17.74 |
| 10+ | $ 17.1617 | $ 171.62 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Turn-on time | 185ns | |
| Turn-off time | 250ns | |
| Voltage - Supply | -5V~5V;12V | |
| Ron | 42Ω | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Telecom;Ultrasound | |
| Features | Bidirectional analog channel;Control interface integration;Power-on reset security;Channel combination connection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Turn-on time | 185ns | |
| Turn-off time | 250ns | |
| Voltage - Supply | -5V~5V;12V |
| Type | Description | |
|---|---|---|
| Ron | 42Ω | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Telecom;Ultrasound | |
| Features | Bidirectional analog channel;Control interface integration;Power-on reset security;Channel combination connection |
Introduction
The ADG2128 is an analog cross point switch with an array size of 8×12. The switch array is arranged so that there are eight columns by 12 rows, for a total of 96 switch channels. The array is bidirectional, and the rows and columns can be configured as either inputs or outputs. Each of the 96 switches can be addressed and configured through the I²C - compatible interface. Standard, full speed, and high speed (3.4 MHz) I²C interfaces are supported. Any simultaneous switch combination is allowed. An additional feature of the ADG2128 is that switches can be updated simultaneously, using the LDSW command. In addition, a RESET option allows all of the switch channels to be reset/off. At power - on, all switches are in the off condition. The device is packaged in a 32 - lead, 5 mm×5 mm LFCSP_VQ.
Features
- I2C - compatible interface 3.4 MHz high speed I²C option
- 32 - lead LFCSP_VQ (5 mm×5 mm)
- Double - buffered input logic Simultaneous update of multiple switches
- Up to 300 MHz bandwidth
- Fully specified at dual ±5 V up single +12 V operation
- On resistance 35 Ω maximum
- Low quiescent current <20 μA
- Qualified for automotive applications
Applications
- AV switching in TV
- Automotive infotainment
- AV receivers
- CCTV
- Ultrasound applications
- KVM switching
- Telecom applications
- Test equipment/instrumentation
- PBX systems
C655267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

