LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-U12D2671U product image
Images for reference only

PANASONIC ERJ-U12D2671URoHS

Manufacturer
MPN
ERJ-U12D2671U
LCSC Part #
C6550281
Packaging
1812
Customer #
Key Attributes
RES 2670Ω ±0.5% 0.75W 1812
Datasheetpdf iconPANASONIC ERJ-U12D2671U
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3629$ 0.36
200+$ 0.1448$ 28.96
500+$ 0.14$ 70.00
1,000+$ 0.1376$ 137.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1812
Resistance2.67kΩ
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-S12D2671UPANASONIC18120$ 0.1789