PANASONIC ERA-8VEB6041V
| Manufacturer | |
| MPN | ERA-8VEB6041V |
| LCSC Part # | C6548606 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 6040Ω ±0.1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.04kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.04kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.582 | $ 0.58 |
| 200+ | $ 0.2319 | $ 46.38 |
| 500+ | $ 0.2243 | $ 112.15 |
| 1,000+ | $ 0.2213 | $ 221.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 6.04kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.04kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD076K04L | YAGEO | 1206 | 3,330 | $ 0.0697 | ||
| RN73R2BTTD6041B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB6041V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| BLU1206-6041-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-6041-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-6041-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| AT1206BRD076K04L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE6K04 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0732 | ||
| RNCF1206BKE6K04 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1006 | ||
| TNPW12066K04BEEA | VISHAY | 1206 | 0 | $ 0.1836 | ||
| TNPW12066K04BEEN | VISHAY | 1206 | 0 | $ 0.2835 | ||
| PTN1206E6041BST1 | VISHAY | 1206 | 0 | $ 0.6972 | ||
| D55342E07B6B04RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B6B04RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B6B04RTI | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B6B04RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B6B04RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B6B04RT1 | VISHAY | 1206 | 0 | $ 5.0445 | ||
| HRG3216P-6041-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| PRG3216P-6041-B-T5 | SUSUMU | 1206 | 0 | $ 0.2516 |

