PANASONIC ERA-8PEB3573V
| Manufacturer | |
| MPN | ERA-8PEB3573V |
| LCSC Part # | C6548448 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 357000Ω ±0.1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 357kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 357kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage: unique design achieving high component limiting voltage (500V @ 1MΩ)
- High reliability: stable performance under rated load in high-temperature and high-humidity conditions (85℃, 85%); operating temperature range -55℃ to +155℃
- High precision: low resistance tolerance and low TCR
- High performance: low current noise, excellent linearity
- ESD protection: unique structure achieving high ESD performance (4kV guaranteed per AEC-Q200-002 HBM)
- Anti-sulfuration: unique structure with sulfuration resistance
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1412 | $ 1.14 |
| 200+ | $ 0.4562 | $ 91.24 |
| 500+ | $ 0.4411 | $ 220.55 |
| 1,000+ | $ 0.4335 | $ 433.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 357kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 357kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage: unique design achieving high component limiting voltage (500V @ 1MΩ)
- High reliability: stable performance under rated load in high-temperature and high-humidity conditions (85℃, 85%); operating temperature range -55℃ to +155℃
- High precision: low resistance tolerance and low TCR
- High performance: low current noise, excellent linearity
- ESD protection: unique structure achieving high ESD performance (4kV guaranteed per AEC-Q200-002 HBM)
- Anti-sulfuration: unique structure with sulfuration resistance
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD3573B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD3573B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB3573V | PANASONIC | 1206 | 0 | $ 0.1458 | ||
| RG3216P-3573-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216N-3573-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| RP73D2B357KBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B357KBTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| TNPU1206357KBZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| TNPW1206357KBEEN | VISHAY | 1206 | 0 | $ 0.6516 | ||
| D55342E07B357BRT5 | VISHAY | 1206 | 0 | $ 2.4515 |

