LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech EDSTLZ1590/2 product image
Images for reference only

On-Shore Tech EDSTLZ1590/2

Manufacturer
MPN
EDSTLZ1590/2
LCSC Part #
C6548308
Packaging
-
Customer #
Key Attributes
8A 1x2P 2P -30℃~+105℃ 3.81mm Green Board Side/Socket - Closed 2 1 Right-Angle(45°) Headers, Plugs and Sockets RoHS
Datasheetpdf iconOn-Shore Tech EDSTLZ1590/2
Custom CablesMOQ 1pc
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3813$ 1.38
200+$ 0.551$ 110.20
500+$ 0.5325$ 266.25
1,000+$ 0.5248$ 524.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
Packaging-
Current Rating8A
Number of Positions or Pins1x2P
Number of Pins2P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch3.81mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row2
Number of Rows1
Mounting TypeRight-Angle(45°)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OSTVK023150On-Shore TechThrough Hole0$ 0.6729

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.