Amphenol ED0231500000G
| Manufacturer | |
| MPN | ED0231500000G |
| LCSC Part # | C6548185 |
| Packaging | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 8A 1x2P 300V Green 16~24 Through Hole 2 1 3.81mm Through Hole,P=3.81mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 16~24 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 2P | |
| Wire Gauge - AWG | 16~24 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8715 | $ 0.87 |
| 200+ | $ 0.3486 | $ 69.72 |
| 500+ | $ 0.3365 | $ 168.25 |
| 1,000+ | $ 0.3304 | $ 330.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 16~24 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 2P | |
| Wire Gauge - AWG | 16~24 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YO0221500000G | Amphenol | Through Hole,P=3.81mm | 3 | $ 0.5684 | ||
| SH124-3.81-02P | SHOU HAN | Through Hole,P=3.81mm | 1,470 | $0.1132 $0.2263 | ||
| TY381-3.81-02P-14-00AH | Toponelec | Through Hole,P=3.81mm | 290 | $ 0.1941 | ||
| A-TB381-ED02SB | Assmann WSW Components | Through Hole,P=3.81mm | 0 | $ 1.2865 | ||
| VQ0231510000G | Amphenol | Through Hole | 0 | $ 0.9927 | ||
| VQ0231500000G | Amphenol | Through Hole,P=3.81mm | 0 | $ 1.1094 | ||
| A-TB381-TV02SB | Assmann WSW Components | Through Hole,P=3.81mm | 0 | $ 0.9851 | ||
| OSTVQ023150 | On-Shore Tech | Through Hole,P=3.81mm | 0 | $ 1.511 | ||
| OSTVQ023151 | On-Shore Tech | P=3.81mm | 0 | $ 1.8181 | ||
| EBWA-02-B | ADAM TECH | Through Hole,P=3.81mm | 0 | $ 0.2887 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

