EATON ECST1V1308-1080-R
| Manufacturer | |
| MPN | ECST1V1308-1080-R |
| LCSC Part # | C6548084 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15A 50kHz~1MHz Current Sense Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | EATON | |
| Packaging | - | |
| Length | - | |
| Rated input Current | 15A | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3.9mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | EATON | |
| Packaging | - | |
| Length | - | |
| Rated input Current | 15A | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3.9mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
Report an ErrorShow similar products (0) >
Features
AI Translation
- EE8.3 SMT package (13mm×11mm×7.8mm)
- Ultra-low DC resistance
- Wide turns ratio selection range
- Sense current — primary rated current 15A, frequency range: 50kHz to 1MHz
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Switching power supply
- Feedback control
- Overload sensing
- Load drop/shutdown detection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4947 | $ 0.49 |
| 350+ | $ 0.1989 | $ 69.62 |
| 700+ | $ 0.1924 | $ 134.68 |
| 1,050+ | $ 0.1875 | $ 196.88 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | EATON | |
| Packaging | - | |
| Length | - | |
| Rated input Current | 15A | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3.9mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | EATON | |
| Packaging | - | |
| Length | - | |
| Rated input Current | 15A | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3.9mΩ | |
| Height | - | |
| Mounting Type | Vertical welding |
Report an ErrorShow similar products (0) >
Features
AI Translation
- EE8.3 SMT package (13mm×11mm×7.8mm)
- Ultra-low DC resistance
- Wide turns ratio selection range
- Sense current — primary rated current 15A, frequency range: 50kHz to 1MHz
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Switching power supply
- Feedback control
- Overload sensing
- Load drop/shutdown detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

