LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECQ-E1823JF product image
Images for reference only

PANASONIC ECQ-E1823JF

Manufacturer
MPN
ECQ-E1823JF
LCSC Part #
C6547852
Packaging
-
Customer #
Key Attributes
±5% 100V 82nF -40℃~+105℃ Metallized Polyester Thin Film Capacitors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5429$ 0.54
200+$ 0.2175$ 43.50
500+$ 0.2096$ 104.80
1,000+$ 0.2064$ 206.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerPANASONIC
Packaging-
Tolerance±5%
Voltage Rating100V
Capacitance82nF
Operating Temperature-40℃~+105℃
Dielectric MaterialMetallized Polyester