LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFR32FG1V131F32GM48-C0R product image
Images for reference only

SILICON LABS EFR32FG1V131F32GM48-C0R

Manufacturer
MPN
EFR32FG1V131F32GM48-C0R
LCSC Part #
C6547525
Packaging
QFN-48(7x7)
Customer #
Key Attributes
1Mbps 1.85V~3.8V QFN-48(7x7) RF Transceiver ICs RoHS
Datasheetpdf iconSILICON LABS EFR32FG1V131F32GM48-C0R
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8862$ 11.89
200+$ 4.7436$ 948.72
500+$ 4.5845$ 2292.25
1,000+$ 4.5072$ 4507.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSILICON LABS
PackagingQFN-48(7x7)
Sensitivity-
Data Rate1Mbps
Frequency Range-
Output Power16.5dBm
Receive Current8.7mA
Interface TypeI2C;I2S;SPI;UART
Operating Temperature-40℃~+85℃
Voltage - Supply1.85V~3.8V
FeaturesInput sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function
Current Of Transmitting8.2mA

Introduction

AI Translation

The Flex Gecko proprietary protocol family of SoCs is part of the Wireless Gecko portfolio. Flex Gecko SoCs are ideal for enabling energy-friendly proprietary protocol networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features.

Features

AI Translation
  • 32-bit ARM Cortex-M4 core with 40 MHz maximum operating frequency
  • Up to 256 kB of flash and 32 kB of RAM
  • 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
  • Autonomous Hardware Crypto Accelerator and Random Number Generator
  • Integrated PA with up to 19 dBm (2.4 GHz) or 20 dBm (Sub-GHz) TX power
  • Integrated balun for 2.4 GHz
  • Robust peripheral set and up to 32 GPIO
  • High Performance 32-bit 40 MHz ARM Cortex-M4 with DSP instruction and floating-point unit for efficient signal processing
  • 2.4 GHz and Sub-GHz radio operation
  • 2/4 (G)FSK with fully configurable shaping
  • BPSK / DBPSK TX
  • OOK / ASK
  • Shaped OQPSK / (G)MSK
  • Configurable DSSS and FEC
  • Proprietary Protocols
  • Wireless M-Bus
  • Selected IEEE 802.15.4g SUN-FSK PHYs
  • Low Power Wide Area Networks
  • 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
  • 2x Analog Comparator (ACMP)
  • Digital to Analog Current Converter (IDAC)
  • Up to 32 pins connected to analog channels (APORT) shared between analog peripherals
  • Up to 32 General Purpose I/O pins with output state retention and asynchronous interrupts
  • 8 Channel DMA Controller
  • 12 Channel Peripheral Reflex System (PRS)
  • 2x16-bit Timer/Counter
  • 3 or 4 Compare/Capture/PWM channels
  • 32-bit Real Time Counter and Calendar
  • 16-bit Low Energy Timer for waveform generation
  • 32-bit Ultra Low Energy Timer/Counter for periodic wake-up from any Energy Mode
  • 16-bit Pulse Counter with asynchronous operation
  • Watchdog Timer with dedicated RC oscillator
  • 2x Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
  • Low Energy UART (LEUART)
  • I2C interface with SMBus support and address recognition in EM3 Stop
  • 1.85V to 3.8V single power supply
  • Integrated DC-DC, down to 1.8V output with up to 200 mA load current for system
  • Standard (-40 °C to 85 °C) and Extended (-40 °C to 125 °C) temperature grades available
  • General Purpose CRC
  • Random Number Generator
  • Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
  • QFN32 5x5 mm Package
  • QFN48 7x7 mm Package

Applications

AI Translation
  • Home and Building Automation and Security
  • Metering
  • Electronic Shelf Labels
  • Industrial Automation
  • Commercial and Retail Lighting and Sensing

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EFR32FG1V131F32GM48-C0SILICON LABSQFN-48-EP(7x7)0$ 5.2226