PANASONIC EEU-FC1J331
| Manufacturer | |
| MPN | EEU-FC1J331 |
| LCSC Part # | C6547450 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 63V 330uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.285A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.285A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6607 | $ 0.66 |
| 10+ | $ 0.6448 | $ 6.45 |
| 30+ | $ 0.6336 | $ 19.01 |
| 100+ | $ 0.6224 | $ 62.24 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.285A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.285A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

