LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADF7030-1BCPZN product image
  • ADF7030-1BCPZN thumbnail 1
  • ADF7030-1BCPZN thumbnail 2
  • ADF7030-1BCPZN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADF7030-1BCPZNRoHS

Manufacturer
MPN
ADF7030-1BCPZN
LCSC Part #
C654744
Packaging
LFCSP-40-EP(6x6)
Customer #
Key Attributes
Radio Transceiver IC
Datasheetpdf iconADI ADF7030-1BCPZN
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7569$ 7.76
10+$ 7.5585$ 75.59
30+$ 7.4267$ 222.80
100+$ 7.2934$ 729.34
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerADI
PackagingLFCSP-40-EP(6x6)
Sensitivity-134.3dBm
Frequency Range169.4MHz~169.6MHz;426MHz~470MHz;863MHz~960MHz
Interface TypeSPI
Output Power17dBm
Receive Current21.2mA
Operating Temperature-40℃~+85℃
Voltage - Supply2.2V~3.6V
FeaturesInput sync word detection function;Supports FEC function;Supports RSSI function
Typetransceiver
Current Of Transmitting50mA

Introduction

AI Translation

The ADF7030-1 is a fully integrated, radio transceiver achieving high performance at very low power. The ADF7030-1 is ideally suited for applications that require long range, network robustness, and long battery life. It is suitable for applications that operate in the ISM, SRD, and licensed frequency bands at 169.4 MHz to 169.6 MHz, 426 MHz to 470 MHz, and 863 MHz to 960 MHz. It provides extensive support for standards-based protocols like IEEE802.15.4g while also providing flexibility to support a wide range of proprietary protocols. The highly configurable low intermediate frequency (IF) receiver supports a large range of receiver channel bandwidths from 2.6 kHz to 406 kHz. This range of receiver channel bandwidths allows the ADF7030-1 to support ultranarrow-band, narrow-band, and wideband channel spacing. The ADF7030-1 features two independent PAs supporting output power ranges of -20 dBm to +13 dBm and -20 dBm to +17 dBm. The PAs support ultrafine adjustment of the power with a step resolution of 0.1 dB. The PA output power is exceptionally robust over temperature and voltage. The PAs have an automatic power ramp control to limit spectral splatter to meet regulatory standards. The ADF7030-1 features an on-chip ARM Cortex-M0 processor that performs radio control, radio calibration, and packet management. Cortex-M0 eases the processing burden of the host processor because the ADF7030-1 integrates the lower layers of a typical communication protocol stack. This internal processor also permits the download and execution of Analog Devices, Inc., provided firmware modules that can extend the functionality of the ADF7030-1.

Features

AI Translation
  • Radio frequency (RF) ranges 169.4 MHz to 169.6 MHz, 426 MHz to 470 MHz, 863 MHz to 960 MHz
  • Data rates: 2FSK/2GFSK: 0.1 kbps to 300 kbps; 4FSK/4GFSK: 1 kbps to 360 kbps (transmit only)
  • Dual power amplifiers (PAs)
  • Programmable receiver channel bandwidth from 2.6 kHz to 406 kHz
  • Receiver (Rx) performance: Up to 97 dB blocking at ±20 MHz offset; Up to 72 dB adjacent channel rejection; -134.3 dBm sensitivity at 0.1 kbps; -121.3 dBm sensitivity at 2.4 kbps
  • Transmitter (Tx) performance: -20 dBm to +17 dBm range with 0.1 dB step resolution; Very low output power variation vs. temperature and supply; Low active current: 50 mA Tx current at 17 dBm, 21.2 mA Rx current at 12.5 kbps
  • Ultralow sleep current: 10 nA with memory retained
  • Host microprocessor interface: Easy to use programming serial peripheral interface (SPI); Configurable 8-bit general-purpose input/output (GPIO) bus
  • On-chip ARM Cortex-M0 processor for Radio control and calibration
  • Packet management
  • Clear channel assessment (CCA)
  • IEEE802.15.4g support
  • Frame format
  • Data whitening
  • Dual-sync word detection
  • Forward error correction (FEC) and interleaving
  • Suitable for systems targeting compliance with ETSI EN 300 220-1, EN 54-25, EN 13757-4, FCC Part 15, Part 22, Part 24, Part 90, and Part 101, ARIB STD-T30, STD-T67, STD-T108, STD-T96
  • Packages: 6mm×6mm 40-lead LFCSP, 7mm×7mm 48-lead LQFP

Applications

AI Translation
  • IEEE 802.15.4g (MR-FSK PHY)
  • Wireless M-Bus (EN 13757-4)
  • Smart metering
  • Security and building automation
  • Active tag asset tracking
  • Industrial control
  • Wireless sensor networks (WSNs)