NCC E36D451LPN801TCE3U
| Manufacturer | |
| MPN | E36D451LPN801TCE3U |
| LCSC Part # | C6545478 |
| Packaging | Screw Terminals,D50.8xL143mm |
| Customer # | |
| Key Attributes | 450V -10%~+50% 800uF Screw Terminals,D50.8xL143mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL143mm | |
| Voltage Rating | 450V | |
| Tolerance | -10%~+50% | |
| Capacitance | 800uF | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL143mm | |
| Voltage Rating | 450V | |
| Tolerance | -10%~+50% |
| Type | Description | |
|---|---|---|
| Capacitance | 800uF | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 50.8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.7898 | $ 37.79 |
| 196+ | $ 15.0787 | $ 2955.43 |
| 490+ | $ 14.5756 | $ 7142.04 |
| 980+ | $ 14.3264 | $ 14039.87 |
Standard Packaging49/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL143mm | |
| Voltage Rating | 450V | |
| Tolerance | -10%~+50% | |
| Capacitance | 800uF | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D50.8xL143mm | |
| Voltage Rating | 450V | |
| Tolerance | -10%~+50% |
| Type | Description | |
|---|---|---|
| Capacitance | 800uF | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 50.8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGS801T450V4L | Cornell Dubilier Electronics | Screw Terminals,D50.8xL117.48mm | 0 | $ 59.8704 |

