LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-36-14-G-S-1170 product image
Images for reference only

Samtec DW-36-14-G-S-1170RoHS

Manufacturer
MPN
DW-36-14-G-S-1170
LCSC Part #
C6545405
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 36 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconSamtec DW-36-14-G-S-1170
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.9621$ 15.96
203+$ 6.3697$ 1293.05
497+$ 6.1558$ 3059.43
1,001+$ 6.0519$ 6057.95
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins36P
Contact PlatingGold
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.