TI CD74HC4053M96
| Manufacturer | |
| MPN | CD74HC4053M96 |
| LCSC Part # | C6545 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | HIGH-SPEED CMOS LOGIC ANALOG MULTIPLEXERS/DEMULTIPLEXERS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Ron | 240Ω | |
| Number of Channels | 8 | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~6V | |
| Ron | 240Ω | |
| Number of Channels | 8 | |
| Con | - |
Introduction
These devices are digitally controlled analog switches which utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits. These analog multiplexers/demultiplexers control analog voltages that may vary across the voltage supply range (i.e., VCC to VEE). They are bidirectional switches thus allowing any analog input to be used as an output and vice-versa. The switches have low ON resistance and low OFF leakages. In addition, all three devices have an enable control which, when high, disables all switches to their OFF state.
Features
- Wide Analog Input Voltage Range. ±5 V Max
- Low ON Resistance
- 70 Ω Typical (VCC - VEE = 4.5 V)
- 90 Ω Typical (VCC - VEE = 9 V)
- Low Crosstalk Between Switches
- Fast Switching and Propagation Speeds
- Break-Before-Make Switching
- Wide Operating Temperature Range -55°C to 125°C
- CD54HC/CD74HC Types
- Operation Control Voltage 2 V to 6 V
- Switch Voltage 0 V to 10 V
- CD54HCT/CD74HCT Types
- Operation Control Voltage 4.5 V to 5.5 V
- Switch Voltage 0 V to 10 V
- Direct LSTTL Input Logic Compatibility VIL = 0.8 V Max, VIH = 2 V Min
- CMOS Input Compatibility II ≤ 1 μA at VOL, VOH
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8188 | $ 0.82 |
| 10+ | $ 0.6548 | $ 6.55 |
| 30+ | $ 0.5735 | $ 17.21 |
| 100+ | $ 0.4923 | $ 49.23 |
| 500+ | $ 0.4452 | $ 222.60 |
| 1,000+ | $ 0.3965 | $ 396.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Ron | 240Ω | |
| Number of Channels | 8 | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~6V | |
| Ron | 240Ω | |
| Number of Channels | 8 | |
| Con | - |
Introduction
These devices are digitally controlled analog switches which utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits. These analog multiplexers/demultiplexers control analog voltages that may vary across the voltage supply range (i.e., VCC to VEE). They are bidirectional switches thus allowing any analog input to be used as an output and vice-versa. The switches have low ON resistance and low OFF leakages. In addition, all three devices have an enable control which, when high, disables all switches to their OFF state.
Features
- Wide Analog Input Voltage Range. ±5 V Max
- Low ON Resistance
- 70 Ω Typical (VCC - VEE = 4.5 V)
- 90 Ω Typical (VCC - VEE = 9 V)
- Low Crosstalk Between Switches
- Fast Switching and Propagation Speeds
- Break-Before-Make Switching
- Wide Operating Temperature Range -55°C to 125°C
- CD54HC/CD74HC Types
- Operation Control Voltage 2 V to 6 V
- Switch Voltage 0 V to 10 V
- CD54HCT/CD74HCT Types
- Operation Control Voltage 4.5 V to 5.5 V
- Switch Voltage 0 V to 10 V
- Direct LSTTL Input Logic Compatibility VIL = 0.8 V Max, VIH = 2 V Min
- CMOS Input Compatibility II ≤ 1 μA at VOL, VOH
C6545 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


