ADI ADAU1978WBCPZ-RL
| Manufacturer | |
| MPN | ADAU1978WBCPZ-RL |
| LCSC Part # | C654433 |
| Packaging | LFCSP-40(6x6) |
| Customer # | |
| Key Attributes | Quad Analog-to-Digital Converter (ADC) with On-Chip PLL and Low EMI Design |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Features | Programmable gain;Digital filtering;On-chip calibration;Built-in reference source | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C | |
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192000Hz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Features | Programmable gain;Digital filtering;On-chip calibration;Built-in reference source | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C |
| Type | Description | |
|---|---|---|
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192000Hz |
Introduction
The ADAU1978 incorporates four high performance, analog-to-digital converters (ADCs) with 2 V rms capable ac-coupled inputs. The ADCs use a multibit sigma-delta (Σ·Δ) architecture with continuous time front end for low EMI. An I²C/ serial peripheral interface (SPI) control port is included that allows a microcontroller to adjust volume and many other parameters. The ADAU1978 uses only a single 3.3 V supply. The part internally generates the required digital DVDD supply. The low power architecture reduces the power consumption. The ADAU1978 is available in a 40-lead LFCSP package. The on-chip PLL can derive the master clock from an external clock input or frame clock (sample rate clock). When fed with the frame clock, it eliminates the need for a separate high frequency master clock in the system.
Features
- Four 2 V rms differential inputs
- On-chip phase-locked loop (PLL) for master clock
- Low electromagnetic interference (EMI) design
- 109 dB analog-to-digital converter (ADC) dynamic range
- Total harmonic distortion + noise (THD+N): −95 dB
- Selectable digital high-pass filter
- 24-bit stereo ADC with 8 kHz to 192 kHz sample rates
- Digital volume control with autoramp function
- I2C/SPI controllable for flexibility
- Software-controllable clickless mute
- Software power-down
- Right justified, left justified, I²S, and TDM modes
- Master and slave operation modes
- 40-lead LFCSP package
- Qualified for automotive applications
Applications
- Automotive audio systems
- Active noise cancellation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7933 | $ 4.79 |
| 10+ | $ 4.683 | $ 46.83 |
| 30+ | $ 4.61 | $ 138.30 |
| 100+ | $ 4.5369 | $ 453.69 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Features | Programmable gain;Digital filtering;On-chip calibration;Built-in reference source | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C | |
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192000Hz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40(6x6) | |
| Features | Programmable gain;Digital filtering;On-chip calibration;Built-in reference source | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI;I2C |
| Type | Description | |
|---|---|---|
| ChipType | Audio Analog-to-Digital Converter | |
| DNL (LSB) | - | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;192000Hz |
Introduction
The ADAU1978 incorporates four high performance, analog-to-digital converters (ADCs) with 2 V rms capable ac-coupled inputs. The ADCs use a multibit sigma-delta (Σ·Δ) architecture with continuous time front end for low EMI. An I²C/ serial peripheral interface (SPI) control port is included that allows a microcontroller to adjust volume and many other parameters. The ADAU1978 uses only a single 3.3 V supply. The part internally generates the required digital DVDD supply. The low power architecture reduces the power consumption. The ADAU1978 is available in a 40-lead LFCSP package. The on-chip PLL can derive the master clock from an external clock input or frame clock (sample rate clock). When fed with the frame clock, it eliminates the need for a separate high frequency master clock in the system.
Features
- Four 2 V rms differential inputs
- On-chip phase-locked loop (PLL) for master clock
- Low electromagnetic interference (EMI) design
- 109 dB analog-to-digital converter (ADC) dynamic range
- Total harmonic distortion + noise (THD+N): −95 dB
- Selectable digital high-pass filter
- 24-bit stereo ADC with 8 kHz to 192 kHz sample rates
- Digital volume control with autoramp function
- I2C/SPI controllable for flexibility
- Software-controllable clickless mute
- Software power-down
- Right justified, left justified, I²S, and TDM modes
- Master and slave operation modes
- 40-lead LFCSP package
- Qualified for automotive applications
Applications
- Automotive audio systems
- Active noise cancellation systems
C654433 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



